CONN JACK FAKRA RG-174/316 - FA1-NLSJ-C01-0 - Connectors

Digi-Key Part Number ARF1496-ND
Price Break
2000
Unit Price
0.9867
Extended Price
1973.40
Manufacturer Part NumberFA1-NLSJ-C01-0
Product DescriptionCONN JACK FAKRA RG-174/316
Quantity Available 0
All prices are in GBP

CONN JACK FAKRA RG-174/316 - FA1-NLSJ-C01-0 - Connectors Details
Technical/Catalog InformationFA1-NLSJ-C01-0
VendorAmphenol-RF Division
CategoryConnectors
Connector TypeSMB - Female Socket (Fakra)
Cable GroupRG-174, 188, 316
Contact TerminationCrimp, Dual
Body Style*
Frequency4.0GHz
PackagingBulk
ColorYellow, Dahlia
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FA1 NLSJ C01 0
FA1NLSJC010
ARF1496 ND
ARF1496ND
ARF1496

Purchase CONN JACK FAKRA RG-174/316 - FA1-NLSJ-C01-0 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN JACK FAKRA RG-174/316 - FA1-NLSJ-C01-0
Connectors

CONN JACK FAKRA RG-174/316 - FA1-NLSJ-C01-0 (ARF1496-ND)

Related parts Connectors:
CONN JACK FAKRA RG-174/316 - FA1-NLSJ-C01-0
 Order CONN JACK FAKRA RG-174/316-FA1-NLSJ-C01-0 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1496-ND.
CONN JACK FAKRA R/A RG-174/316 - FA1-NERJ-C01-0
 Order CONN JACK FAKRA R/A RG-174/316-FA1-NERJ-C01-0 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1353-ND.
CONN JACK FAKRA .057 OD CABLE - FA1-NBSJ-C09-0
 Order CONN JACK FAKRA .057 OD CABLE-FA1-NBSJ-C09-0 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1291-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NHRJ-C04-0
 Order CONN JACK R/A FAKRA RG-58, 141-FA1-NHRJ-C04-0 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1419-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NZRJ-C04-0
 Order CONN JACK R/A FAKRA RG-58, 141-FA1-NZRJ-C04-0 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1524-ND.
CONN PLUG FAKRA II RG-174/316 - 2FA1-NASP-C01-1
 Order CONN PLUG FAKRA II RG-174/316-2FA1-NASP-C01-1 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1605-ND.
CONN SMA PLUG RG 174/316/LMR 100 - 132114
 Order CONN SMA PLUG RG 174/316/LMR 100-132114 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1202-ND.
CONN BNC JACK RG 174/316/LMR100 - 112160
 Order CONN BNC JACK RG 174/316/LMR100-112160 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1044-ND.
CONN SMA JACK RG 174/316/LMR 100 - 132117
 Order CONN SMA JACK RG 174/316/LMR 100-132117 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1227-ND.
CONN SMA PLUG R/A RG 174/188/316 - 132123
 Order CONN SMA PLUG R/A RG 174/188/316-132123 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1214-ND.
CONN JACK TIP RIBLOC PRESS IN YE - 105-1047-001
 Order CONN JACK TIP RIBLOC PRESS IN YE-105-1047-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J333-ND.
CONN JACK STANDARD INSULATED WHI - 105-0801-001
 Order CONN JACK STANDARD INSULATED WHI-105-0801-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J320-ND.
CONN JACK STD INSUL HORIZ BLACK - 105-0753-001
 Order CONN JACK STD INSUL HORIZ BLACK-105-0753-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J110-ND.
CONN JACK BANANA INSUL NYLON RED - 108-0902-001
 Order CONN JACK BANANA INSUL NYLON RED-108-0902-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J151-ND.
CONN JACK BANANA INSUL NYLON BLA - 108-0903-001
 Order CONN JACK BANANA INSUL NYLON BLA-108-0903-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J152-ND.