CONN PLUG 16POS PANEL MOUNT - 39-01-2161 - Connectors

Digi-Key Part Number WM3607-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.65
0.615
0.52
0.42
0.4074
0.39518
Extended Price
0.65
6.15
52.00
210.00
407.40
987.95
Manufacturer Part Number39-01-2161
Product DescriptionCONN PLUG 16POS PANEL MOUNT
Quantity Available 300
All prices are in GBP

CONN PLUG 16POS PANEL MOUNT - 39-01-2161 - Connectors Details
Technical/Catalog Information39-01-2161
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeMale Pin
Mounting TypePanel Mount, Snap-In
Number of Contacts16
Number of Rows2
Pitch0.165" (4.20mm)
SeriesMini-Fit Jr™ 5559
PackagingBulk
Connector TypePlug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 01 2161
39012161
WM3607 ND
WM3607ND
WM3607

Purchase CONN PLUG 16POS PANEL MOUNT - 39-01-2161 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 16POS PANEL MOUNT - 39-01-2161
Connectors

CONN PLUG 16POS PANEL MOUNT - 39-01-2161 (WM3607-ND)

Related parts Connectors:
CONN PLUG 16POS PANEL MOUNT - 39-01-2161
 Order CONN PLUG 16POS PANEL MOUNT-39-01-2161 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3607-ND.
CONN PLUG 16POS PANEL MOUNT - 39-01-2166
 Order CONN PLUG 16POS PANEL MOUNT-39-01-2166 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23607-ND.
CONN PLUG 2POS PANEL MOUNT - 39-01-2021
 Order CONN PLUG 2POS PANEL MOUNT-39-01-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3600-ND.
CONN PLUG 4POS PANEL MOUNT - 39-01-2041
 Order CONN PLUG 4POS PANEL MOUNT-39-01-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3601-ND.
CONN PLUG 6POS PANEL MOUNT - 39-01-2061
 Order CONN PLUG 6POS PANEL MOUNT-39-01-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3602-ND.
CONN PLUG 8POS PANEL MOUNT - 39-01-2081
 Order CONN PLUG 8POS PANEL MOUNT-39-01-2081 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3603-ND.
CONN PLUG 10POS PANEL MOUNT - 39-01-2101
 Order CONN PLUG 10POS PANEL MOUNT-39-01-2101 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3604-ND.
CONN PLUG 12POS PANEL MOUNT - 39-01-2121
 Order CONN PLUG 12POS PANEL MOUNT-39-01-2121 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3605-ND.
CONN PLUG 14POS PANEL MOUNT - 39-01-2141
 Order CONN PLUG 14POS PANEL MOUNT-39-01-2141 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3606-ND.
CONN PLUG 24POS PANEL MOUNT - 39-01-2241
 Order CONN PLUG 24POS PANEL MOUNT-39-01-2241 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1029-ND.
CONN PLUG 20POS PANEL MOUNT - 39-01-2201
 Order CONN PLUG 20POS PANEL MOUNT-39-01-2201 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1028-ND.
CONN PLUG 2POS PANEL MOUNT - 39-01-2026
 Order CONN PLUG 2POS PANEL MOUNT-39-01-2026 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23600-ND.
CONN PLUG 4POS PANEL MOUNT - 39-01-2046
 Order CONN PLUG 4POS PANEL MOUNT-39-01-2046 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23601-ND.
CONN PLUG 6POS PANEL MOUNT - 39-01-2066
 Order CONN PLUG 6POS PANEL MOUNT-39-01-2066 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23602-ND.
CONN PLUG 8POS PANEL MOUNT - 39-01-2086
 Order CONN PLUG 8POS PANEL MOUNT-39-01-2086 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23603-ND.