CONN PLUG 10POS PANEL MOUNT - 39-01-2101 - Connectors

Digi-Key Part Number WM3604-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.44
0.414
0.38
0.33
0.3
0.291
Extended Price
0.44
4.14
38.00
165.00
300.00
727.50
Manufacturer Part Number39-01-2101
Product DescriptionCONN PLUG 10POS PANEL MOUNT
Quantity Available 644
All prices are in GBP

CONN PLUG 10POS PANEL MOUNT - 39-01-2101 - Connectors Details
Technical/Catalog Information39-01-2101
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeMale Pin
Mounting TypePanel Mount, Snap-In
Number of Contacts10
Number of Rows2
Pitch0.165" (4.20mm)
SeriesMini-Fit Jr™ 5559
PackagingBulk
Connector TypePlug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 01 2101
39012101
WM3604 ND
WM3604ND
WM3604

Purchase CONN PLUG 10POS PANEL MOUNT - 39-01-2101 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 10POS PANEL MOUNT - 39-01-2101
Connectors

CONN PLUG 10POS PANEL MOUNT - 39-01-2101 (WM3604-ND)

Related parts Connectors:
CONN PLUG 10POS PANEL MOUNT - 39-01-2101
 Order CONN PLUG 10POS PANEL MOUNT-39-01-2101 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3604-ND.
CONN PLUG 10POS PANEL MOUNT - 39-01-2106
 Order CONN PLUG 10POS PANEL MOUNT-39-01-2106 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23604-ND.
CONN PLUG 2POS PANEL MOUNT - 39-01-2021
 Order CONN PLUG 2POS PANEL MOUNT-39-01-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3600-ND.
CONN PLUG 4POS PANEL MOUNT - 39-01-2041
 Order CONN PLUG 4POS PANEL MOUNT-39-01-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3601-ND.
CONN PLUG 6POS PANEL MOUNT - 39-01-2061
 Order CONN PLUG 6POS PANEL MOUNT-39-01-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3602-ND.
CONN PLUG 8POS PANEL MOUNT - 39-01-2081
 Order CONN PLUG 8POS PANEL MOUNT-39-01-2081 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3603-ND.
CONN PLUG 12POS PANEL MOUNT - 39-01-2121
 Order CONN PLUG 12POS PANEL MOUNT-39-01-2121 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3605-ND.
CONN PLUG 14POS PANEL MOUNT - 39-01-2141
 Order CONN PLUG 14POS PANEL MOUNT-39-01-2141 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3606-ND.
CONN PLUG 16POS PANEL MOUNT - 39-01-2161
 Order CONN PLUG 16POS PANEL MOUNT-39-01-2161 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3607-ND.
CONN PLUG 24POS PANEL MOUNT - 39-01-2241
 Order CONN PLUG 24POS PANEL MOUNT-39-01-2241 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1029-ND.
CONN PLUG 20POS PANEL MOUNT - 39-01-2201
 Order CONN PLUG 20POS PANEL MOUNT-39-01-2201 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1028-ND.
CONN PLUG 2POS PANEL MOUNT - 39-01-2026
 Order CONN PLUG 2POS PANEL MOUNT-39-01-2026 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23600-ND.
CONN PLUG 4POS PANEL MOUNT - 39-01-2046
 Order CONN PLUG 4POS PANEL MOUNT-39-01-2046 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23601-ND.
CONN PLUG 6POS PANEL MOUNT - 39-01-2066
 Order CONN PLUG 6POS PANEL MOUNT-39-01-2066 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23602-ND.
CONN PLUG 8POS PANEL MOUNT - 39-01-2086
 Order CONN PLUG 8POS PANEL MOUNT-39-01-2086 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23603-ND.