IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID - Integrated Circuits (ICs)

Digi-Key Part Number 296-12300-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.63
0.5028
0.4399
0.38596
0.34108
0.26928
0.25133
0.23876
0.22889
Extended Price
0.63
12.57
43.99
96.49
170.54
269.28
628.33
1193.80
2288.90
Manufacturer Part NumberTLV271ID
Product DescriptionIC OP AMP 3-MHZ RRIO W/SD 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLV271ID
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate0.250 V/µs
Gain Bandwidth Product510kHz
Current - Supply200µA
Current - Output/Channel50mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 10 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV271ID
TLV271ID
296 12300 5 ND
296123005ND
296-12300-5

Purchase IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID
Integrated Circuits (ICs)

IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID

Bestellen Sie IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID online bei Digi-Key DE
Bestellen Sie IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID online bei Digi-Key AT
Orden IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID en línea desde Digi-Key ES
Order IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID online from Digi-Key IE

IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID (296-12300-5-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV271ID
 Order IC OP AMP 3-MHZ RRIO W/SD 8-SOIC-TLV271ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12300-5-ND.
IC OP-AMP R-R IN/OUT DUAL 8-SOIC - LT1366CS8
 Order IC OP-AMP R-R IN/OUT DUAL 8-SOIC-LT1366CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1366CS8-ND.
IC OP AMP 1MHZ QUAD RRIO 14-SOIC - OPA4348AID
 Order IC OP AMP 1MHZ QUAD RRIO 14-SOIC-OPA4348AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12277-5-ND.
IC OP-AMP R-R IN/OUT DUAL 8-DIP - LT1495IN8
 Order IC OP-AMP R-R IN/OUT DUAL 8-DIP-LT1495IN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1495IN8-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC OP AMP DUAL H SPEED LP 8-SOIC - LM6132AIM/NOPB
 Order IC OP AMP DUAL H SPEED LP 8-SOIC-LM6132AIM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6132AIM-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM2904M/NOPB
 Order IC OP AMP DUAL LOW PWR 8-SOIC-LM2904M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2904MNS-ND.
IC OP AMP DUAL AUDIO 8-SOIC - LM833M/NOPB
 Order IC OP AMP DUAL AUDIO 8-SOIC-LM833M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM833M-ND.
IC OP AMP DUAL HS R-R 8-SOIC - LM6142AIM/NOPB
 Order IC OP AMP DUAL HS R-R 8-SOIC-LM6142AIM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6142AIM-ND.
IC OP AMP DUAL PREC 8-SOIC - LT1013DIDR
 Order IC OP AMP DUAL PREC 8-SOIC-LT1013DIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12982-1-ND.