SOCKET INTER CONNECT 25POS IDC - CHG-1025-001010-KEP - Connectors

Digi-Key Part Number CHG-1025001010KEP-ND
Price Break
100
Unit Price
2.8614
Extended Price
286.14
Manufacturer Part NumberCHG-1025-001010-KEP
Product DescriptionSOCKET INTER CONNECT 25POS IDC
Quantity Available 0
All prices are in GBP

SOCKET INTER CONNECT 25POS IDC - CHG-1025-001010-KEP - Connectors Details
Technical/Catalog InformationCHG-1025-001010-KEP
Vendor3M
CategoryConnectors
ColorGray
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
FeaturesClosed End
Mounting TypeFree Hanging (In-Line)
Number of Contacts25
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesCHG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CHG 1025 001010 KEP
CHG1025001010KEP
CHG 1025001010KEP ND
CHG1025001010KEPND
CHG-1025001010KEP

Purchase SOCKET INTER CONNECT 25POS IDC - CHG-1025-001010-KEP - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET INTER CONNECT 25POS IDC - CHG-1025-001010-KEP
Connectors

SOCKET INTER CONNECT 25POS IDC - CHG-1025-001010-KEP (CHG-1025001010KEP-ND)

Related parts Connectors:
SOCKET INTER CONNECT 25POS IDC - CHG-1025-001010-KEP
 Order SOCKET INTER CONNECT 25POS IDC-CHG-1025-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1025001010KEP-ND.
SOCKET INTERCONNECT 64POS IDC - CHG-2064-J01010-KEP
 Order SOCKET INTERCONNECT 64POS IDC-CHG-2064-J01010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG2064J01010KEP-ND.
2/1R/WM SKT/.100/30 GOLD - CHG-1002-001010-KEP
 Order 2/1R/WM SKT/.100/30 GOLD-CHG-1002-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1002-001010-KEP-ND.
3/1R/WM SKT/.100/STR/22AWG/30AU - CHG-1003-001010-KEP
 Order 3/1R/WM SKT/.100/STR/22AWG/30AU-CHG-1003-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1003-001010-KEP-ND.
4/1R/WM SKT/.100/STR/22AWG/30AU - CHG-1004-001010-KEP
 Order 4/1R/WM SKT/.100/STR/22AWG/30AU-CHG-1004-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1004-001010-KEP-ND.
5/1R/WM SKT/.100/STR/22AWG/30AU - CHG-1005-001010-KEP
 Order 5/1R/WM SKT/.100/STR/22AWG/30AU-CHG-1005-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1005-001010-KEP-ND.
6/1R/WM SKT/.100/STR/22AWG/30AU - CHG-1006-001010-KEP
 Order 6/1R/WM SKT/.100/STR/22AWG/30AU-CHG-1006-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1006-001010-KEP-ND.
7/1R/WM SKT/.100/STR/30 GOLD - CHG-1007-001010-KEP
 Order 7/1R/WM SKT/.100/STR/30 GOLD-CHG-1007-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1007-001010-KEP-ND.
8/1R/WM SKT/.100/STR/30 GOLD - CHG-1008-001010-KEP
 Order 8/1R/WM SKT/.100/STR/30 GOLD-CHG-1008-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1008-001010-KEP-ND.
9/1R/WM SKT/.100/30 GOLD - CHG-1009-001010-KEP
 Order 9/1R/WM SKT/.100/30 GOLD-CHG-1009-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1009-001010-KEP-ND.
10/1R/WM SKT/.100/STR/30 GOLD - CHG-1010-001010-KEP
 Order 10/1R/WM SKT/.100/STR/30 GOLD-CHG-1010-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1010-001010-KEP-ND.
14/1R/WM SKT/.100/22AWG/30AVG - CHG-1014-001010-KEP
 Order 14/1R/WM SKT/.100/22AWG/30AVG-CHG-1014-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1014-001010-KEP-ND.
16/1R/WM SKT/.100/STR/30 GOLD - CHG-1016-001010-KEP
 Order 16/1R/WM SKT/.100/STR/30 GOLD-CHG-1016-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1016-001010-KEP-ND.
20/1R/WM SKT/.100/STR/30 GOLD - CHG-1020-001010-KEP
 Order 20/1R/WM SKT/.100/STR/30 GOLD-CHG-1020-001010-KEP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1020-001010-KEP-ND.
25/1R/WM SKT/.100/28AWG/30 GOLD - CHG-1025-001010-KCP
 Order 25/1R/WM SKT/.100/28AWG/30 GOLD-CHG-1025-001010-KCP online from Digi-Key. Manufactured by 3M. Digi-Key part number CHG-1025-001010-KCP-ND.