CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU - Capacitors

Digi-Key Part Number 399-1279-1-ND
Price Break
10
100
500
1000
Unit Price
0.02
0.0116
0.00668
0.00579
Extended Price
0.20
1.16
3.34
5.79
Manufacturer Part NumberC0402C103J3RACTU
Product DescriptionCAP .01UF 25V CERAMIC X7R 0402
Quantity Available 8910
All prices are in GBP

CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU - Capacitors Details
Technical/Catalog InformationC0402C103J3RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated25V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0402C103J3RACTU
C0402C103J3RACTU
399 1279 1 ND
39912791ND
399-1279-1

Purchase CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU
Capacitors

CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU (399-1279-1-ND)

Related parts Capacitors :
CAP .01UF 25V CERAMIC X7R 0402 - C0402C103J3RACTU
 Order CAP .01UF 25V CERAMIC X7R 0402-C0402C103J3RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1279-1-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104J3RACTU
 Order CAP .1UF 25V CERAMIC X7R 0603-C0603C104J3RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1282-1-ND.
CAP 220PF 50V CERAMIC X7R 0402 - ECJ-0EB1H221K
 Order CAP 220PF 50V CERAMIC X7R 0402-ECJ-0EB1H221K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1713CT-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0805-ECJ-2VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2YB1E224K
 Order CAP .22UF 25V CERAMIC X7R 0805-ECJ-2YB1E224K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1832CT-ND.
CAP .33UF 25V CERAMIC X7R 1206 - ECJ-3VB1E334K
 Order CAP .33UF 25V CERAMIC X7R 1206-ECJ-3VB1E334K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1889CT-ND.
CAP .10UF 25V CERAMIC X7R 0805 - CC0805KRX7R8BB104
 Order CAP .10UF 25V CERAMIC X7R 0805-CC0805KRX7R8BB104 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1141-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
 Order CAP 10000PF 50V CERAMIC X7R 0603-C0603C103K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-1-ND.
CAP .10UF 10V CERAMIC X7R 0603 - C0603C104K8RACTU
 Order CAP .10UF 10V CERAMIC X7R 0603-C0603C104K8RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1095-1-ND.
CAP .10UF 16V CERAMIC X7R 0805 - C0805C104K4RACTU
 Order CAP .10UF 16V CERAMIC X7R 0805-C0805C104K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1167-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 1206-C1206C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1250-1-ND.
CAP 1.0UF 16V CERAMIC X7R 0805 - C0805C105K4RACTU
 Order CAP 1.0UF 16V CERAMIC X7R 0805-C0805C105K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1284-1-ND.
CAP .10UF 10V CERAMIC X5R 0402 - C0402C104K8PACTU
 Order CAP .10UF 10V CERAMIC X5R 0402-C0402C104K8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3027-1-ND.