HEAT SINK WITH THERMAL TAPE - 642-35ABT3

Digi-Key Part Number 642-35ABT3-ND
Price Break
1000
Unit Price
1.012
Extended Price
1012.00
Manufacturer Part Number642-35ABT3
Product DescriptionHEAT SINK WITH THERMAL TAPE
Quantity Available 0
All prices are in GBP

HEAT SINK WITH THERMAL TAPE - 642-35ABT3 Details
Technical/Catalog Information642-35ABT3
VendorWakefield
CategoryThermal Management
Attachment MethodAdhesive
Height0.35" (8.89)
MaterialAluminum
Package CooledBGA - Metal
Power Dissipation @ Temperature Rise-
Series-
Thermal Resistance @ Forced Air Flow-
Outline L x W35mm x 35mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 642 35ABT3
64235ABT3

Purchase HEAT SINK WITH THERMAL TAPE - 642-35ABT3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEAT SINK WITH THERMAL TAPE - 642-35ABT3
HEAT SINK WITH THERMAL TAPE - 642-35ABT3

HEAT SINK WITH THERMAL TAPE - 642-35ABT3 (642-35ABT3-ND)

Related parts:
HEAT SINK WITH THERMAL TAPE - 642-35ABT3
 Order HEAT SINK WITH THERMAL TAPE-642-35ABT3 online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 642-35ABT3-ND.
HEAT SINK PWR NO MNT HOLES BLK - 623K
 Order HEAT SINK PWR NO MNT HOLES BLK-623K online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 623KW-ND.
HEAT SINK FOR TO-5 PKG - 260-6SH5E
 Order HEAT SINK FOR TO-5 PKG-260-6SH5E online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 260-6SH5E-ND.
HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C4-R0
 Order HEAT SINK 15MM X 15MM X 9MM-ATS-56003-C4-R0 online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1348-ND.
HEAT SINK 14-16 PIN DIP - 580200G00000G
 Order HEAT SINK 14-16 PIN DIP-580200G00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS125-ND.
HEAT SINK 12W 1.25"H SPACE SAVER - 502403B00000
 Order HEAT SINK 12W 1.25"H SPACE SAVER-502403B00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS142-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK TO-3 1.25" COMPACT - 501603B00000G
 Order HEAT SINK TO-3 1.25" COMPACT-501603B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS150-ND.
HEATSINK FORGED W/THERMAL TAPE - APR33-33-12CB/A01
 Order HEATSINK FORGED W/THERMAL TAPE-APR33-33-12CB/A01 online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1131-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
 Order HEAT SINK TO-220 BLACK ANODIZED-504102B00100G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
THERMAL PAD TO-220 .006" KAPTON - 175-6-220P
 Order THERMAL PAD TO-220 .006" KAPTON-175-6-220P online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1002-ND.
THERMAL PAD .007" W/ADH TO-220 - 173-7-240A
 Order THERMAL PAD .007" W/ADH TO-220-173-7-240A online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1079-ND.
THERMAL PAD .060" 4X4" GAPPAD - .060 GP 1500 4"X4"
 Order THERMAL PAD .060" 4X4" GAPPAD-.060 GP 1500 4"X4" online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER163-ND.