INDUCTOR EMI COM MODE 0.6MH 15% - 7106 - Filters

Digi-Key Part Number 7106-ND
Price Break
154
Unit Price
1.50877
Extended Price
232.35
Manufacturer Part Number7106
Product DescriptionINDUCTOR EMI COM MODE 0.6MH 15%
Quantity Available 0
All prices are in GBP

INDUCTOR EMI COM MODE 0.6MH 15% - 7106 - Filters Details
Technical/Catalog Information7106
VendorJW Miller A Bourns Company
CategoryFilters
Filter Type*
Series*
Current*
Package / Case*
Impedance*
Packaging*
Frequency*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 7106
7106

Purchase INDUCTOR EMI COM MODE 0.6MH 15% - 7106 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR EMI COM MODE 0.6MH 15% - 7106
Filters

INDUCTOR EMI COM MODE 0.6MH 15% - 7106 (7106-ND)

Related parts Filters:
INDUCTOR EMI COM MODE 0.6MH 15% - 7106
 Order INDUCTOR EMI COM MODE 0.6MH 15%-7106 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7106-ND.
INDUCTOR COMMON MODE 0.5MH VERT - 7350-V
 Order INDUCTOR COMMON MODE 0.5MH VERT-7350-V online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7350-V-ND.
INDUCTOR COMMON MODE 22mH HORZ - 7356-H
 Order INDUCTOR COMMON MODE 22mH HORZ-7356-H online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7356-H-ND.
CHOKE COMMON MODE 10mH 2.4A - 8104
 Order CHOKE COMMON MODE 10mH 2.4A-8104 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9839-ND.
CHOKE COMMON MODE .2MH SMD - PM3700-10
 Order CHOKE COMMON MODE .2MH SMD-PM3700-10 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-10-ND.
CHOKE COMMON MODE 5MH SMD - PM3700-60
 Order CHOKE COMMON MODE 5MH SMD-PM3700-60 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-60-ND.
INDUCTOR TOROID 120UH 15% VERT - 2300LL-121V-RC
 Order INDUCTOR TOROID 120UH 15% VERT-2300LL-121V-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-121V-RC-ND.
INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC
 Order INDUCTOR TOROID 12UH 15% HORIZ-2100LL-120H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1401-ND.
INDUCTOR TOROID 15UH 15% HORIZ - 2100LL-150H-RC
 Order INDUCTOR TOROID 15UH 15% HORIZ-2100LL-150H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1402-ND.
INDUCTOR TOROID W/HDR 700UH 15% - 6713-RC
 Order INDUCTOR TOROID W/HDR 700UH 15%-6713-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8745-ND.
CHOKE WIDE BAND 1.5 TURNS - FB20009-3B
 Order CHOKE WIDE BAND 1.5 TURNS-FB20009-3B online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M2093-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M
 Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3150CT-ND.
INDUCTOR UNSHIELD 22UH 1.11A SMT - PM54-220M
 Order INDUCTOR UNSHIELD 22UH 1.11A SMT-PM54-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M4220CT-ND.
INDUCTOR HI CURRENT RADIAL 10UH - 6000-100K
 Order INDUCTOR HI CURRENT RADIAL 10UH-6000-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6007-ND.
INDUCTOR POWER 22UH SHIELD SMT - PM105S-220M
 Order INDUCTOR POWER 22UH SHIELD SMT-PM105S-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1029TR-ND.