LED RED T1-3/4 PCB - 5330H1 - Optoelectronics

Digi-Key Part Number L20061-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.48
0.3908
0.2827
0.24948
0.2395
0.2079
Extended Price
0.48
9.77
28.27
62.37
119.75
207.90
Manufacturer Part Number5330H1
Product DescriptionLED RED T1-3/4 PCB
Quantity Available 3994
All prices are in GBP

LED RED T1-3/4 PCB - 5330H1 - Optoelectronics Details
Technical/Catalog Information5330H1
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorRed
Mounting TypeThrough Hole
ConfigurationSingle
Voltage Rating2.0V
Current20mA
Lens Style/SizeRound, 5mm, T-1 3/4
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5330H1
5330H1
L20061 ND
L20061ND
L20061

Purchase LED RED T1-3/4 PCB - 5330H1 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED T1-3/4 PCB - 5330H1
Optoelectronics

LED RED T1-3/4 PCB - 5330H1 (L20061-ND)

Related parts Optoelectronics :
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.
LED RED T-3/4 5V VERT LC PCB - 5372T1-5VLC
 Order LED RED T-3/4 5V VERT LC PCB-5372T1-5VLC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20291-ND.
LED WHITE T1-3/4 CLEAR - CMD333UWC
 Order LED WHITE T1-3/4 CLEAR-CMD333UWC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD333UWC-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.
LED RED/GREEN BICLR T1-3/4 - 4301H1/5
 Order LED RED/GREEN BICLR T1-3/4-4301H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4301H1/5-ND.
LED RED SUPER BRITE T1-3/4 - 4304H1
 Order LED RED SUPER BRITE T1-3/4-4304H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H1-ND.
LED MIDGET FLANGE T1-3/4 12V RED - 1510125UR3
 Order LED MIDGET FLANGE T1-3/4 12V RED-1510125UR3 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1105-ND.
LED AMBER T-3/4 VERT 5V PCB - 5372T3-5V
 Order LED AMBER T-3/4 VERT 5V PCB-5372T3-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20133-ND.
LED T1-3/4 ULTRABRT YEL W/STDOFF - HLMP3850A
 Order LED T1-3/4 ULTRABRT YEL W/STDOFF-HLMP3850A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number HLMP3850ACM-ND.
LED AMBER/GREEN BI-CLR T1-3/4 - 4361H3/5
 Order LED AMBER/GREEN BI-CLR T1-3/4-4361H3/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4361H3/5-ND.
LED GREEN SUPER BRITE T1-3/4 - 4304H5
 Order LED GREEN SUPER BRITE T1-3/4-4304H5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H5-ND.
LED YELLOW SUPER BRITE T1-3/4 - 4304H7
 Order LED YELLOW SUPER BRITE T1-3/4-4304H7 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H7-ND.
LED GREEN T1 RIGHT ANGLE PCB - 5600F5
 Order LED GREEN T1 RIGHT ANGLE PCB-5600F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20325-ND.
LED YELLOW T1 RIGHT ANGLE PCB - 5600F7
 Order LED YELLOW T1 RIGHT ANGLE PCB-5600F7 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20327-ND.
LED RED T1 12V PANEL MNT - 5110F1-12V
 Order LED RED T1 12V PANEL MNT-5110F1-12V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5110F1-12V-ND.