POT THUMBWHEEL 20K OHM AUDIO - EVL-HFAA05A24

Digi-Key Part Number P4K9203-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.23
1.025
0.7685
0.56697
0.51233
0.47817
0.45426
Extended Price
1.23
10.25
76.85
566.97
2561.65
4781.70
11356.50
Manufacturer Part NumberEVL-HFAA05A24
Product DescriptionPOT THUMBWHEEL 20K OHM AUDIO
Quantity Available 1941
All prices are in GBP

POT THUMBWHEEL 20K OHM AUDIO - EVL-HFAA05A24 Details
Technical/Catalog InformationEVL-HFAA05A24
VendorPanasonic - ECG
CategoryPotentiometers, Variable Resistors
Resistance In Ohms20.0K
Power (Watts)0.01W
Number of TurnsSingle
Package / CaseRound - 0.630" Dia x 0.157" H (16.00mm x 4.00mm)
PackagingBulk
Adjustment TypeThumbwheel, without Center Detent
Tolerance±20%
SeriesEVL
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVL HFAA05A24
EVLHFAA05A24
P4K9203 ND
P4K9203ND
P4K9203

Purchase POT THUMBWHEEL 20K OHM AUDIO - EVL-HFAA05A24
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT THUMBWHEEL 20K OHM AUDIO - EVL-HFAA05A24
POT THUMBWHEEL 20K OHM AUDIO - EVL-HFAA05A24

POT THUMBWHEEL 20K OHM AUDIO - EVL-HFAA05A24 (P4K9203-ND)

Related parts :
POT THUMBWHEEL 20K OHM AUDIO - EVL-HFAA05A24
 Order POT THUMBWHEEL 20K OHM AUDIO-EVL-HFAA05A24 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4K9203-ND.
POT 20K OHM THUMBWHEEL LINEAR - EVL-HFAA01B24
 Order POT 20K OHM THUMBWHEEL LINEAR-EVL-HFAA01B24 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4B0203-ND.
RES 2.0K OHM CARBON FILM 1/4W 5% - ERD-S2TJ202V
 Order RES 2.0K OHM CARBON FILM 1/4W 5%-ERD-S2TJ202V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KBACT-ND.
SLIDE POT 30MM 110K OHM - EWA-NF0C15ABR
 Order SLIDE POT 30MM 110K OHM-EWA-NF0C15ABR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EWA-NF0C15ABR-ND.
POT THUMB WHEEL 10K OHM HORZ - EVU-TW7B45C14
 Order POT THUMB WHEEL 10K OHM HORZ-EVU-TW7B45C14 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4H6103-ND.
MINIATURE AUDIO TRANSDUCER - EAF-14R06C
 Order MINIATURE AUDIO TRANSDUCER-EAF-14R06C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9922-ND.
POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52
 Order POT 500 OHM 5MM SQ SGLTURN(501)-EVM-MAGA01B52 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number MAG52-ND.
8 OHM 0.10W 20MM ROUND SPEAKER - EAS-2P106C
 Order 8 OHM 0.10W 20MM ROUND SPEAKER-EAS-2P106C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9601-ND.
8 OHM 0.15W 20MM ROUND SPEAKER - EAS-2P20C
 Order 8 OHM 0.15W 20MM ROUND SPEAKER-EAS-2P20C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9602-ND.
AUDIO TRANDUCER 14X10MM-BENT PIN - EAF-14R06B
 Order AUDIO TRANDUCER 14X10MM-BENT PIN-EAF-14R06B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9977-ND.
AUDIO TRANSDUCER 14X10MM W/TAPE - EAF-14RM06CT
 Order AUDIO TRANSDUCER 14X10MM W/TAPE-EAF-14RM06CT online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9978-ND.
AUDIO TRANDUCER 20X14.5MM-STRPIN - EAF-20R01C
 Order AUDIO TRANDUCER 20X14.5MM-STRPIN-EAF-20R01C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9998-ND.
POT 1K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B13
 Order POT 1K OHM 3MM CARBON TRIM SMD-EVN-5ESX50B13 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E102CT-ND.
POT 1M OHM 3MM CARBON TRIM SMD - EVN-5ESX50B16
 Order POT 1M OHM 3MM CARBON TRIM SMD-EVN-5ESX50B16 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E105CT-ND.
POT 10K OHM 12MM VERT MET BUSHIN - EVJ-Y10F03A14
 Order POT 10K OHM 12MM VERT MET BUSHIN-EVJ-Y10F03A14 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2G1103-ND.