MOSFET P-CH 30V .1A S-MINI-3P - 2SJ053600L - Discrete Semiconductor Products

Digi-Key Part Number 2SJ053600LTR-ND
Price Break
3000
15000
30000
75000
Unit Price
0.06985
0.0616
0.0572
0.0528
Extended Price
209.55
924.00
1716.00
3960.00
Manufacturer Part Number2SJ053600L
Product DescriptionMOSFET P-CH 30V .1A S-MINI-3P
Quantity Available 6000
All prices are in GBP

MOSFET P-CH 30V .1A S-MINI-3P - 2SJ053600L - Discrete Semiconductor Products Details
Technical/Catalog Information2SJ053600L
VendorPanasonic - SSG
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C100mA
Rds On (Max) @ Id, Vgs @ 25° C75 mOhms @ 85A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max150mW
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs-
Package / CaseS-Mini 3P
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2SJ053600L
2SJ053600L
2SJ053600LTR ND
2SJ053600LTRND
2SJ053600LTR

Purchase MOSFET P-CH 30V .1A S-MINI-3P - 2SJ053600L - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 30V .1A S-MINI-3P - 2SJ053600L
Discrete Semiconductor Products

MOSFET P-CH 30V .1A S-MINI-3P - 2SJ053600L (2SJ053600LTR-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 30V .1A S-MINI-3P - 2SJ053600L
 Order MOSFET P-CH 30V .1A S-MINI-3P-2SJ053600L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SJ053600LTR-ND.
MOSFET P-CH 30V .1A S-MINI-3P - 2SJ053600L
 Order MOSFET P-CH 30V .1A S-MINI-3P-2SJ053600L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SJ053600LCT-ND.
MOSFET P-CH 30V .1A S-MINI-3P - 2SJ053600L
 Order MOSFET P-CH 30V .1A S-MINI-3P-2SJ053600L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SJ053600LDKR-ND.
MOSFET N-CH 30V .1A S-MINI-3P - 2SK306400L
 Order MOSFET N-CH 30V .1A S-MINI-3P-2SK306400L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SK306400LTR-ND.
MOSFET N-CH 30V .1A S-MINI-3P - 2SK306400L
 Order MOSFET N-CH 30V .1A S-MINI-3P-2SK306400L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SK306400LCT-ND.
MOSFET N-CH 30V .1A S-MINI-3P - 2SK306400L
 Order MOSFET N-CH 30V .1A S-MINI-3P-2SK306400L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SK306400LDKR-ND.
MOSFET N-CH 50V .1A S-MINI-3P - 2SK353900L
 Order MOSFET N-CH 50V .1A S-MINI-3P-2SK353900L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SK353900LTR-ND.
MOSFET N-CH 50V .1A S-MINI-3P - 2SK353900L
 Order MOSFET N-CH 50V .1A S-MINI-3P-2SK353900L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SK353900LCT-ND.
MOSFET N-CH 50V .1A SS-MINI-3P - 2SK3546J0L
 Order MOSFET N-CH 50V .1A SS-MINI-3P-2SK3546J0L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SK3546J0LTR-ND.
MOSFET N-CH 50V .1A SSS-MINI-3P - 2SK354700L
 Order MOSFET N-CH 50V .1A SSS-MINI-3P-2SK354700L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SK354700LTR-ND.
MOSFET N-CH 50V .1A SS-MINI-3P - 2SK3546J0L
 Order MOSFET N-CH 50V .1A SS-MINI-3P-2SK3546J0L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SK3546J0LCT-ND.
MOSFET N-CH 50V .1A SSS-MINI-3P - 2SK354700L
 Order MOSFET N-CH 50V .1A SSS-MINI-3P-2SK354700L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SK354700LCT-ND.
MOSFET N-CH 30V 1A MINI-PWR - 2SK221100L
 Order MOSFET N-CH 30V 1A MINI-PWR-2SK221100L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SK221100LTR-ND.
MOSFET N-CH 30V 1A MINI-PWR - 2SK221100L
 Order MOSFET N-CH 30V 1A MINI-PWR-2SK221100L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SK221100LCT-ND.
MOSFET 2N-CH 50V .1A S MINI-5P - XP0187800L
 Order MOSFET 2N-CH 50V .1A S MINI-5P-XP0187800L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XP0187800LTR-ND.