LED RED 5/32" HOLE LOWCUR PNLMNT - 5110F1LC - Optoelectronics

Digi-Key Part Number L10051-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.23
0.9988
0.7226
0.63756
0.61206
0.5313
Extended Price
1.23
24.97
72.26
159.39
306.03
531.30
Manufacturer Part Number5110F1LC
Product DescriptionLED RED 5/32" HOLE LOWCUR PNLMNT
Quantity Available 1082
All prices are in GBP

LED RED 5/32" HOLE LOWCUR PNLMNT - 5110F1LC - Optoelectronics Details
Technical/Catalog Information5110F1LC
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorRed
Mounting TypePanel Mount, Wire Leads
ConfigurationSingle
Voltage Rating1.8V
Current2mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5110F1LC
5110F1LC
L10051 ND
L10051ND
L10051

Purchase LED RED 5/32" HOLE LOWCUR PNLMNT - 5110F1LC - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED 5/32" HOLE LOWCUR PNLMNT - 5110F1LC
Optoelectronics

LED RED 5/32" HOLE LOWCUR PNLMNT - 5110F1LC (L10051-ND)

Related parts Optoelectronics :
LED RED 5/32" HOLE LOWCUR PNLMNT - 5110F1LC
 Order LED RED 5/32" HOLE LOWCUR PNLMNT-5110F1LC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10051-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5110F1
 Order LED RED 5/32" HOLE PANEL MOUNT-5110F1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10041-ND.
LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5
 Order LED GREEN 5/32" HOLE PANEL MOUNT-5110F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10045-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5100H1
 Order LED RED 1/4" HOLE PANEL MOUNT-5100H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10001-ND.
LED RED 1/4" HOLE 5V PANEL MOUNT - 5102H1-5V
 Order LED RED 1/4" HOLE 5V PANEL MOUNT-5102H1-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10021-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.
LED RED/GREEN BICLR T1-3/4 - 4301H1/5
 Order LED RED/GREEN BICLR T1-3/4-4301H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4301H1/5-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5100H5
 Order LED GREEN 1/4" HOLE PANEL MOUNT-5100H5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10005-ND.
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.
LED RED T-3/4 5V VERT LC PCB - 5372T1-5VLC
 Order LED RED T-3/4 5V VERT LC PCB-5372T1-5VLC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20291-ND.
LED RED T1 12V PANEL MNT - 5110F1-12V
 Order LED RED T1 12V PANEL MNT-5110F1-12V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5110F1-12V-ND.
LED RED DIFFUSED T1 5V - 4302F1-5V
 Order LED RED DIFFUSED T1 5V-4302F1-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4302F1-5V-ND.
LED RED BRITE T-1 - 4300F1LC
 Order LED RED BRITE T-1-4300F1LC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4300F1LC-ND.
LED RED SUPER BRITE T1-3/4 - 4304H1
 Order LED RED SUPER BRITE T1-3/4-4304H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H1-ND.
LED RED FLASHER PANEL MOUNT - 5100H1FL
 Order LED RED FLASHER PANEL MOUNT-5100H1FL online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20691-ND.