LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5 - Optoelectronics

Digi-Key Part Number L10045-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.83
0.672
0.4862
0.429
0.41184
0.3575
Extended Price
0.83
16.80
48.62
107.25
205.92
357.50
Manufacturer Part Number5110F5
Product DescriptionLED GREEN 5/32" HOLE PANEL MOUNT
Quantity Available 6322
All prices are in GBP

LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5 - Optoelectronics Details
Technical/Catalog Information5110F5
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorGreen
Mounting TypePanel Mount, Wire Leads
ConfigurationSingle
Voltage Rating2.2V
Current20mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5110F5
5110F5
L10045 ND
L10045ND
L10045

Purchase LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5
Optoelectronics

LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5 (L10045-ND)

Related parts Optoelectronics :
LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5
 Order LED GREEN 5/32" HOLE PANEL MOUNT-5110F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10045-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5110F1
 Order LED RED 5/32" HOLE PANEL MOUNT-5110F1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10041-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5100H5
 Order LED GREEN 1/4" HOLE PANEL MOUNT-5100H5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10005-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5100H1
 Order LED RED 1/4" HOLE PANEL MOUNT-5100H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10001-ND.
LED RED 5/32" HOLE LOWCUR PNLMNT - 5110F1LC
 Order LED RED 5/32" HOLE LOWCUR PNLMNT-5110F1LC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10051-ND.
LED RED 1/4" HOLE 5V PANEL MOUNT - 5102H1-5V
 Order LED RED 1/4" HOLE 5V PANEL MOUNT-5102H1-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10021-ND.
LED GREEN T1 DUAL RIGHT ANG PCB - 5680F5;5
 Order LED GREEN T1 DUAL RIGHT ANG PCB-5680F5;5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20405-ND.
LED RED FLASHER PANEL MOUNT - 5100H1FL
 Order LED RED FLASHER PANEL MOUNT-5100H1FL online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20691-ND.
LED GREEN T1 RIGHT ANGLE PCB - 5600F5
 Order LED GREEN T1 RIGHT ANGLE PCB-5600F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20325-ND.
LED GREEN T1 QUAD RIGHT ANG PCB - 5650F5
 Order LED GREEN T1 QUAD RIGHT ANG PCB-5650F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20365-ND.
LED RED T1 12V PANEL MNT - 5110F1-12V
 Order LED RED T1 12V PANEL MNT-5110F1-12V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5110F1-12V-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.
LED 8MM GREEN DIFF PANEL MOUNT - SSI-LXH8080GD
 Order LED 8MM GREEN DIFF PANEL MOUNT-SSI-LXH8080GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1168-ND.
GREEN LED 10MA 2.1V - 5300E17
 Order GREEN LED 10MA 2.1V-5300E17 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5300E17-ND.
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.