CONVERTER AC-DC 12V 1.3A 15.6W - FSK-S15-12U - Power Supplies
CONVERTER AC-DC 12V 1.3A 15.6W - FSK-S15-12U - Power Supplies Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONVERTER AC-DC 12V 1.3A 15.6W - FSK-S15-12U (102-1165-ND)
Related parts Power Supplies :CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U
Order CONVERTER AC-DC 5V 3A 15 WATT-FSK-S15-5U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1164-ND.
CONVERTER AC-DC 12V 1.3A 15.6W - FSK-S15-12U
Order CONVERTER AC-DC 12V 1.3A 15.6W-FSK-S15-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1165-ND.
CONVERTER AC-DC 12V 0.42A 5W - FSK-S5-12U
Order CONVERTER AC-DC 12V 0.42A 5W-FSK-S5-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1471-ND.
CONVERTER AC/DC 12V OUT 30W - FSC-S30-12U
Order CONVERTER AC/DC 12V OUT 30W-FSC-S30-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1583-ND.
CONV AC-DC 12V 2.5A 30W PCB - FSK-S30-12U
Order CONV AC-DC 12V 2.5A 30W PCB-FSK-S30-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number FSK-S30-12U-ND.
CONVERTER AC-DC 5V 1A 5W - FSK-S5-5U
Order CONVERTER AC-DC 5V 1A 5W-FSK-S5-5U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1470-ND.
IC CONV AC/DC -12V 200MA SIP10 - BP5035A12
Order IC CONV AC/DC -12V 200MA SIP10-BP5035A12 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5035A12-ND.
IC CONV AC/DC -12V 500MA SIP12 - BP5062A
Order IC CONV AC/DC -12V 500MA SIP12-BP5062A online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5062A-ND.
IC AC/DC CONV 15V 300MA SIP12 - BP5067-15
Order IC AC/DC CONV 15V 300MA SIP12-BP5067-15 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5067-15-ND.
IC AC/DC CONVERTER DUAL SIP14 - BP5081A15
Order IC AC/DC CONVERTER DUAL SIP14-BP5081A15 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5081A15-ND.
CONV AC-DC 15V 2A 30W PCB - FSK-S30-15U
Order CONV AC-DC 15V 2A 30W PCB-FSK-S30-15U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number FSK-S30-15U-ND.
PWR SUP AC-DC 85-265VAC 28V 1 - PFE50028
Order PWR SUP AC-DC 85-265VAC 28V 1-PFE50028 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1494-ND.
POWER SUPPLY PCB AC/DC 5V 2.0A - KB10-05S
Order POWER SUPPLY PCB AC/DC 5V 2.0A-KB10-05S online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number KB10-05S-ND.
IC AC/DC CONV 5V 100MA SIP10 - BP5041A5
Order IC AC/DC CONV 5V 100MA SIP10-BP5041A5 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5041A5-ND.
IC CONV AC/DC 5V 30MA SIP6 - BP5038A1
Order IC CONV AC/DC 5V 30MA SIP6-BP5038A1 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5038A1-ND.