CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U - Power Supplies

Digi-Key Part Number 102-1164-ND
Price Break
1
10
25
50
100
Unit Price
26.52
25.862
25.1988
23.8724
21.8831
Extended Price
26.52
258.62
629.97
1193.62
2188.31
Manufacturer Part NumberFSK-S15-5U
Product DescriptionCONVERTER AC-DC 5V 3A 15 WATT
Quantity Available 0
All prices are in GBP

CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U - Power Supplies Details
Technical/Catalog InformationFSK-S15-5U
VendorCUI Inc
CategoryPower Supplies
Number of Outputs1 - Single
Power (Watts)15W
Voltage - Output5V
Voltage - Input85 ~ 264VAC
Power Supply TypeSwitching (Closed Frame)
1st Output5.0 VDC @ 3A
2nd Output-
3rd Output-
4th Output-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FSK S15 5U
FSKS155U
102 1164 ND
1021164ND
102-1164

Purchase CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U
Power Supplies

CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U (102-1164-ND)

Related parts Power Supplies :
CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U
 Order CONVERTER AC-DC 5V 3A 15 WATT-FSK-S15-5U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1164-ND.
CONVERTER AC-DC 5V 1A 5W - FSK-S5-5U
 Order CONVERTER AC-DC 5V 1A 5W-FSK-S5-5U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1470-ND.
CONVERTER AC-DC 12V 1.3A 15.6W - FSK-S15-12U
 Order CONVERTER AC-DC 12V 1.3A 15.6W-FSK-S15-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1165-ND.
CONVERTER AC-DC 12V 0.42A 5W - FSK-S5-12U
 Order CONVERTER AC-DC 12V 0.42A 5W-FSK-S5-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1471-ND.
POWER SUPPLY PCB AC/DC 5V 2.0A - KB10-05S
 Order POWER SUPPLY PCB AC/DC 5V 2.0A-KB10-05S online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number KB10-05S-ND.
CONV AC-DC 12V 2.5A 30W PCB - FSK-S30-12U
 Order CONV AC-DC 12V 2.5A 30W PCB-FSK-S30-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number FSK-S30-12U-ND.
CONV AC-DC 15V 2A 30W PCB - FSK-S30-15U
 Order CONV AC-DC 15V 2A 30W PCB-FSK-S30-15U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number FSK-S30-15U-ND.
IC CONV AC/DC 5V 30MA SIP6 - BP5038A1
 Order IC CONV AC/DC 5V 30MA SIP6-BP5038A1 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5038A1-ND.
CONVERTER AC/DC 12V OUT 30W - FSC-S30-12U
 Order CONVERTER AC/DC 12V OUT 30W-FSC-S30-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1583-ND.
IC AC/DC CONV 5V 100MA SIP10 - BP5041A5
 Order IC AC/DC CONV 5V 100MA SIP10-BP5041A5 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5041A5-ND.
IC AC/DC CONV 15V 300MA SIP12 - BP5067-15
 Order IC AC/DC CONV 15V 300MA SIP12-BP5067-15 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5067-15-ND.
IC AC/DC CONVERTER DUAL SIP14 - BP5081A15
 Order IC AC/DC CONVERTER DUAL SIP14-BP5081A15 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5081A15-ND.
POWER SUPPLY +5V+12V24V 275 WATT - NRG275-4002
 Order POWER SUPPLY +5V+12V24V 275 WATT-NRG275-4002 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2116-ND.
POWER SUPPLY SWITCHING 5V 3A - SX15U-05S
 Order POWER SUPPLY SWITCHING 5V 3A-SX15U-05S online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1001-ND.
IC CONV AC/DC -12V 200MA SIP10 - BP5035A12
 Order IC CONV AC/DC -12V 200MA SIP10-BP5035A12 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5035A12-ND.