NUT HEX NICKEL-PLATED BRASS - P2439 - Hardware, Fasteners, Accessories

Digi-Key Part Number P2439-ND
Price Break
500
Unit Price
0.04276
Extended Price
21.38
Manufacturer Part NumberP2439
Product DescriptionNUT HEX NICKEL-PLATED BRASS
Quantity Available 0
All prices are in GBP

NUT HEX NICKEL-PLATED BRASS - P2439 - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationP2439
VendorSwitchcraft Inc.
CategoryHardware, Fasteners, Accessories
Material*
Thread/Screw/Hole Size*
Type*
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names P2439
P2439

Purchase NUT HEX NICKEL-PLATED BRASS - P2439 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of NUT HEX NICKEL-PLATED BRASS - P2439
Hardware, Fasteners, Accessories

NUT HEX NICKEL-PLATED BRASS - P2439 (P2439-ND)

Related parts Hardware, Fasteners, Accessories:
NUT HEX NICKEL-PLATED BRASS - P2439
 Order NUT HEX NICKEL-PLATED BRASS-P2439 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number P2439-ND.
NUT HEX 4-40 ZINC PLATED - HNZ440
 Order NUT HEX 4-40 ZINC PLATED-HNZ440 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H216-ND.
NUT HEX 4-40 NYLON - NY HN 440
 Order NUT HEX 4-40 NYLON-NY HN 440 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H616-ND.
NUT HEX 2-56 STAINLESS STEEL - HNSS256
 Order NUT HEX 2-56 STAINLESS STEEL-HNSS256 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H723-ND.
NUT HEX 4-40 STAINLESS STEEL - HNSS440
 Order NUT HEX 4-40 STAINLESS STEEL-HNSS440 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H724-ND.
NUT HEX 10-32 STAINLESS STEEL - HNSS102
 Order NUT HEX 10-32 STAINLESS STEEL-HNSS102 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H727-ND.
NUT HEX METRIC M 2 ZINC - MHNZ 002
 Order NUT HEX METRIC M 2 ZINC-MHNZ 002 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H761-ND.
NUT HEX 5/16-32 THREAD 3/8" DIA - 1472
 Order NUT HEX 5/16-32 THREAD 3/8" DIA-1472 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1472K-ND.
CONN EH BNC T/H NICKEL - EHBNC2
 Order CONN EH BNC T/H NICKEL-EHBNC2 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EHBNC2-ND.
CONN EH USB A-B NICKEL - EHUSBAB
 Order CONN EH USB A-B NICKEL-EHUSBAB online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EHUSBAB-ND.
CONN DSUB 15PIN FMAL-FMAL NICKEL - EHHD15FF
 Order CONN DSUB 15PIN FMAL-FMAL NICKEL-EHHD15FF online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EHHD15FF-ND.
CONN RCPT AUDIO 3POS FMALE PNLMT - D3F
 Order CONN RCPT AUDIO 3POS FMALE PNLMT-D3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1009-ND.
CONN AUDIO 5POS MALE PANEL MOUNT - C5M
 Order CONN AUDIO 5POS MALE PANEL MOUNT-C5M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1026-ND.
CONN JACK PHONE MINI .101" 2POS - MDSL2A
 Order CONN JACK PHONE MINI .101" 2POS-MDSL2A online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1043-ND.
CONN POWERJACK .1" SOLDER W/HDWR - 712A
 Order CONN POWERJACK .1" SOLDER W/HDWR-712A online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1048-ND.