BRACKET MOUNTING BASE ST 5MM - 0636800000 - Connectors

Digi-Key Part Number 0636800000-ND
Price Break
40
Unit Price
1.53025
Extended Price
61.21
Manufacturer Part Number0636800000
Product DescriptionBRACKET MOUNTING BASE ST 5MM
Quantity Available 0
All prices are in GBP

BRACKET MOUNTING BASE ST 5MM - 0636800000 - Connectors Details
Technical/Catalog Information0636800000
VendorWeidmuller
CategoryConnectors
Accessory Type*
For Use With/Related Products*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0636800000
0636800000

Purchase BRACKET MOUNTING BASE ST 5MM - 0636800000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BRACKET MOUNTING BASE ST 5MM - 0636800000
Connectors

BRACKET MOUNTING BASE ST 5MM - 0636800000 (0636800000-ND)

Related parts Connectors:
BRACKET MOUNTING BASE ST 5MM - 0636800000
 Order BRACKET MOUNTING BASE ST 5MM-0636800000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0636800000-ND.
BRACKET MOUNTING BASE ST 4MM - 0687900000
 Order BRACKET MOUNTING BASE ST 4MM-0687900000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0687900000-ND.
BRACKET MOUNTING .187"HOLE ALUM - 4337
 Order BRACKET MOUNTING .187"HOLE ALUM-4337 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4337K-ND.
BRACKET MOUNTING UNIVERSAL .375" - 633
 Order BRACKET MOUNTING UNIVERSAL .375"-633 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 633K-ND.
BRACKET MOUNTING PCB TS35 - 1674800000
 Order BRACKET MOUNTING PCB TS35-1674800000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1674800000-ND.
MOUNTING BASE MOFU 15/35 ZDUB - 1723660000
 Order MOUNTING BASE MOFU 15/35 ZDUB-1723660000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1723660000-ND.
BRACKET MOUNTING VP25K SERIES - 9-100
 Order BRACKET MOUNTING VP25K SERIES-9-100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 9-100-ND.
BRACKET MOUNTING FOR 100W RES - 12-100
 Order BRACKET MOUNTING FOR 100W RES-12-100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12-100-ND.
BRACKET MOUNTING FOR 225W RES - 18-100
 Order BRACKET MOUNTING FOR 225W RES-18-100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 18-100-ND.
BRACKET MOUNT FOR VERT E3S-A - E39-L59
 Order BRACKET MOUNT FOR VERT E3S-A-E39-L59 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR588-ND.
MOUNT BASE HEAD 90DEG W/MTG FOOT - 305MDT
 Order MOUNT BASE HEAD 90DEG W/MTG FOOT-305MDT online from Digi-Key. Manufactured by Panavise. Digi-Key part number 305MDT-ND.
BRACKET MOUNTING FOR CIRC BREAKR - 08150000XP
 Order BRACKET MOUNTING FOR CIRC BREAKR-08150000XP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 81500P-ND.
BRACKET MOUNTING 1 1/2 X 4" - FZBA1.5X4
 Order BRACKET MOUNTING 1 1/2 X 4"-FZBA1.5X4 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FZBA1.5X4-ND.
BRACKET MOUNTING-CENTER - VMM-01
 Order BRACKET MOUNTING-CENTER-VMM-01 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1104-ND.
BRACKET MOUNTING-END - VME-01
 Order BRACKET MOUNTING-END-VME-01 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1105-ND.