LED WATERTIGHT RED/GRN PNL MNT - 557-0001-806 - Optoelectronics

Digi-Key Part Number 557-0001-806-ND
Price Break
50
Unit Price
6.8424
Extended Price
342.12
Manufacturer Part Number557-0001-806
Product DescriptionLED WATERTIGHT RED/GRN PNL MNT
Quantity Available 0
All prices are in GBP

LED WATERTIGHT RED/GRN PNL MNT - 557-0001-806 - Optoelectronics Details
Technical/Catalog Information557-0001-806
VendorDialight
CategoryOptoelectronics
ColorGreen, Red
Mounting TypePanel Mount, Wire Leads
ConfigurationSingle
Voltage Rating1.8V Red, 2.1V Green
Current20mA
Lens Style/SizeRound, 17mm
PackagingBulk
Lens Type-
Other Names 557 0001 806
5570001806

Purchase LED WATERTIGHT RED/GRN PNL MNT - 557-0001-806 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED WATERTIGHT RED/GRN PNL MNT - 557-0001-806
Optoelectronics

LED WATERTIGHT RED/GRN PNL MNT - 557-0001-806 (557-0001-806-ND)

Related parts Optoelectronics :
LED WATERTIGHT RED/GRN PNL MNT - 557-0001-806
 Order LED WATERTIGHT RED/GRN PNL MNT-557-0001-806 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-0001-806-ND.
LED 3MM RED/GRN BICLR - 551-3007F
 Order LED 3MM RED/GRN BICLR-551-3007F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1819-ND.
LED ALINGAP RED/GRN CLR 0606 SMD - 598-8410-207F
 Order LED ALINGAP RED/GRN CLR 0606 SMD-598-8410-207F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2090-1-ND.
LED 3MM RED/GRN BICLR WHT DIFF - LTL-14CHJ
 Order LED 3MM RED/GRN BICLR WHT DIFF-LTL-14CHJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1058-ND.
LED 3MM RED/GRN WHT DIFF BICOLOR - SSL-LX3059IGW
 Order LED 3MM RED/GRN WHT DIFF BICOLOR-SSL-LX3059IGW online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1327-ND.
LED SUP RED/GRN CLR 3.2X2.8 SMD - CMD67-22SRUGC/TR8
 Order LED SUP RED/GRN CLR 3.2X2.8 SMD-CMD67-22SRUGC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L6281115CT-ND.
LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86
 Order LED 3X2.5MM RED/GRN WTR CLR SMD-SML-020MLTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1280-1-ND.
LED 1.5X1.3MM RED/GRN WHT/DF SMD - SML-521MUWT86
 Order LED 1.5X1.3MM RED/GRN WHT/DF SMD-SML-521MUWT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1317-1-ND.
LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ
 Order LED 5MM RED/GRN BICOLOR DIFF-LTL-30EFJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1715-ND.
LED INDICATOR 2MM RED/GRN DIFF - 571-0112
 Order LED INDICATOR 2MM RED/GRN DIFF-571-0112 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1554-ND.
LED FLAT 3MM RED/GRN BICLR 3LEAD - 551-3508F
 Order LED FLAT 3MM RED/GRN BICLR 3LEAD-551-3508F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1836-ND.
LED RED/GRN DIFFUSED (WHITE) RND - LN11WP23
 Order LED RED/GRN DIFFUSED (WHITE) RND-LN11WP23 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P391-ND.
LED DUAL COLOR SMD HE RED/GRN - CMD11354URG
 Order LED DUAL COLOR SMD HE RED/GRN-CMD11354URG online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD11354URGTR-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.
LED 3MM RA FAULT-IND GRN PC MNT - SSF-LXH103GD
 Order LED 3MM RA FAULT-IND GRN PC MNT-SSF-LXH103GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1236-ND.