CONN BLOCK TERM 600V RAIL MOUNT - 1020040000 - Connectors

Digi-Key Part Number 1020040000-ND
Price Break
100
Unit Price
0.717
Extended Price
71.70
Manufacturer Part Number1020040000
Product DescriptionCONN BLOCK TERM 600V RAIL MOUNT
Quantity Available 0
All prices are in GBP

CONN BLOCK TERM 600V RAIL MOUNT - 1020040000 - Connectors Details
Technical/Catalog Information1020040000
VendorWeidmuller
CategoryConnectors
Pitch-
Terminal Block TypeWire to Board, Screw
Number of Positions1
Wire Size12-26 AWG
ColorRed
Mounting TypeDIN Rail, Feed Through
Number of Rows1
SeriesWDU
Features*
Termination*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1020040000
1020040000

Purchase CONN BLOCK TERM 600V RAIL MOUNT - 1020040000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN BLOCK TERM 600V RAIL MOUNT - 1020040000
Connectors

CONN BLOCK TERM 600V RAIL MOUNT - 1020040000 (1020040000-ND)

Related parts Connectors:
CONN BLOCK TERM 600V RAIL MOUNT - 1020040000
 Order CONN BLOCK TERM 600V RAIL MOUNT-1020040000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020040000-ND.
TERM BLOCK 70A 600V RAIL MOUNT - PLU3-WH
 Order TERM BLOCK 70A 600V RAIL MOUNT-PLU3-WH online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PLU3-WH-ND.
CONN BLOCK TERM FEED THRU 5MM - 1036400000
 Order CONN BLOCK TERM FEED THRU 5MM-1036400000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1555-ND.
CONN BLOCK TERM W/FUSE IND WM BG - 1014300000
 Order CONN BLOCK TERM W/FUSE IND WM BG-1014300000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1014300000-ND.
CONN BLOCK TERM 4POS 180 BK - 1791100000
 Order CONN BLOCK TERM 4POS 180 BK-1791100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791100000-ND.
CONN BLOCK TERM 1POS 180 BK - 1042680000
 Order CONN BLOCK TERM 1POS 180 BK-1042680000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1042680000-ND.
CONN BLOCK TERM 4POS 180 BK - 1791150000
 Order CONN BLOCK TERM 4POS 180 BK-1791150000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791150000-ND.
CONN BLOCK TERM 4POS 180 BK - 1791130000
 Order CONN BLOCK TERM 4POS 180 BK-1791130000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791130000-ND.
CONN BLOCK TERM 4POS 180 BK - 1790990000
 Order CONN BLOCK TERM 4POS 180 BK-1790990000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1790990000-ND.
CONN BLOCK TERM 4POS 180 BK - 1791000000
 Order CONN BLOCK TERM 4POS 180 BK-1791000000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791000000-ND.
CONN BLOCK TERM PCB 3.5MM 4POS - 996770
 Order CONN BLOCK TERM PCB 3.5MM 4POS-996770 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1402-ND.
CONN BLOCK TERM PCB 3.5MM 6POS - 996772
 Order CONN BLOCK TERM PCB 3.5MM 6POS-996772 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1403-ND.
CONN BLOCK TERM PCB 3.5MM 8POS - 996774
 Order CONN BLOCK TERM PCB 3.5MM 8POS-996774 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1404-ND.
CONN BLOCK TERM PCB 3.5MM 12POS - 996778
 Order CONN BLOCK TERM PCB 3.5MM 12POS-996778 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1406-ND.
CONN BLOCK TERM PCB 3.5MM 4POS - 999568
 Order CONN BLOCK TERM PCB 3.5MM 4POS-999568 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1409-ND.