SUB MIN PHOTO ELECTRONIC SENSOR - E3T-SL22 - Sensors, Transducers

Digi-Key Part Number E3T-SL22-ND
Price Break
1
Unit Price
53.18
Extended Price
53.18
Manufacturer Part NumberE3T-SL22
Product DescriptionSUB MIN PHOTO ELECTRONIC SENSOR
Quantity Available Non-Stock
All prices are in GBP

SUB MIN PHOTO ELECTRONIC SENSOR - E3T-SL22 - Sensors, Transducers Details
Technical/Catalog InformationE3T-SL22
VendorOmron Electronics Inc-ECB Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E3T SL22
E3TSL22

Purchase SUB MIN PHOTO ELECTRONIC SENSOR - E3T-SL22 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SUB MIN PHOTO ELECTRONIC SENSOR - E3T-SL22
Sensors, Transducers

SUB MIN PHOTO ELECTRONIC SENSOR - E3T-SL22 (E3T-SL22-ND)

Related parts Sensors, Transducers:
SUB MIN PHOTO ELECTRONIC SENSOR - E3T-SL22
 Order SUB MIN PHOTO ELECTRONIC SENSOR-E3T-SL22 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number E3T-SL22-ND.
OMRON PHOTO MICRO SENSORS BOOK - GCNAPMS1
 Order OMRON PHOTO MICRO SENSORS BOOK-GCNAPMS1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 9136B-ND.
REFLECTIVE PHOTO SENSOR - EE-SY148
 Order REFLECTIVE PHOTO SENSOR-EE-SY148 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR516-ND.
PHOTO SENSOR 7.5MM REFLECT TYPE - Z4D-A01
 Order PHOTO SENSOR 7.5MM REFLECT TYPE-Z4D-A01 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR548-ND.
CONNECTOR FOR 4 PIN PHOTO SENSOR - EE-1001
 Order CONNECTOR FOR 4 PIN PHOTO SENSOR-EE-1001 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR527-ND.
PHOTO SENSOR HORZ 1M RETRO - E3S-BR11
 Order PHOTO SENSOR HORZ 1M RETRO-E3S-BR11 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-BR11-ND.
OPTO SENSOR REFLECTIVE 200MM - E3T-SR12
 Order OPTO SENSOR REFLECTIVE 200MM-E3T-SR12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR594-ND.
DATABOOK OMRON OPTO SENSOR FA - CEDSAX4
 Order DATABOOK OMRON OPTO SENSOR FA-CEDSAX4 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 9297B-ND.
PHOTO SENSOR 4MM RELECT TYPE - Z4D-F04A
 Order PHOTO SENSOR 4MM RELECT TYPE-Z4D-F04A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z4D-F04A-ND.
SENSOR PHOTO M18 NPN RETRO DC - E3F2-R2C4
 Order SENSOR PHOTO M18 NPN RETRO DC-E3F2-R2C4 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1089-ND.
SENSOR PHOTO HORZ 27" DIFFUSE - E3S-CD11
 Order SENSOR PHOTO HORZ 27" DIFFUSE-E3S-CD11 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1096-ND.
SENSOR PHOTO HORZ 6.56' DIFFUSE - E3S-CD12
 Order SENSOR PHOTO HORZ 6.56' DIFFUSE-E3S-CD12 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1097-ND.
SENSOR PHOTO AMP RETRO 13'NPN - E3Z-R61
 Order SENSOR PHOTO AMP RETRO 13'NPN-E3Z-R61 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1107-ND.
SENSOR PHOTO AMP DIFFUSE 39" NPN - E3Z-D62
 Order SENSOR PHOTO AMP DIFFUSE 39" NPN-E3Z-D62 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1109-ND.
FLOW SENSOR MEMS 10L/MIN - D6F-10A5-000
 Order FLOW SENSOR MEMS 10L/MIN-D6F-10A5-000 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2206-ND.