BUZZER PIEZO ELEMENT 6.4KHZ 20MM - CEB-20FD64 - Audio Products

Digi-Key Part Number 102-1129-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.65
0.591
0.473
0.3926
0.34293
0.30745
Extended Price
0.65
5.91
47.30
196.30
342.93
1537.25
Manufacturer Part NumberCEB-20FD64
Product DescriptionBUZZER PIEZO ELEMENT 6.4KHZ 20MM
Quantity Available 1180
All prices are in GBP

BUZZER PIEZO ELEMENT 6.4KHZ 20MM - CEB-20FD64 - Audio Products Details
Technical/Catalog InformationCEB-20FD64
VendorCUI Inc
CategoryAudio Products
Frequency6.4 kHz
Capacitance @ Frequency10000pF @ 1kHz
Voltage - Input, Max30V p-p
Impedance400
PackagingBulk
Size0.79" Dia (20mm)
TypeFeed Back
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CEB 20FD64
CEB20FD64
102 1129 ND
1021129ND
102-1129

Purchase BUZZER PIEZO ELEMENT 6.4KHZ 20MM - CEB-20FD64 - Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BUZZER PIEZO ELEMENT 6.4KHZ 20MM - CEB-20FD64
Audio Products

BUZZER PIEZO ELEMENT 6.4KHZ 20MM - CEB-20FD64 (102-1129-ND)

Related parts Audio Products:
BUZZER PIEZO ELEMENT 6.4KHZ 20MM - CEB-20FD64
 Order BUZZER PIEZO ELEMENT 6.4KHZ 20MM-CEB-20FD64 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1129-ND.
BUZZER PIEZO ELEMENT 6.5KHZ 20MM - CEB-20D64
 Order BUZZER PIEZO ELEMENT 6.5KHZ 20MM-CEB-20D64 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1126-ND.
BUZZER PIEZO ELEMENT 4.4KHZ 27MM - CEB-27D44
 Order BUZZER PIEZO ELEMENT 4.4KHZ 27MM-CEB-27D44 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1127-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 35MM - CEB-35D26
 Order BUZZER PIEZO ELEMENT 2.6KHZ 35MM-CEB-35D26 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1128-ND.
BUZZER PIEZO ELEMENT .6KHZ 44MM - CEB-44D06
 Order BUZZER PIEZO ELEMENT .6KHZ 44MM-CEB-44D06 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1170-ND.
BUZZER PIEZO 4KHZ 14MM EXT DRIVE - CEP-1160
 Order BUZZER PIEZO 4KHZ 14MM EXT DRIVE-CEP-1160 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1133-ND.
BUZZER PIEZO 4KHZ 17MM EXT DRIVE - CEP-1153
 Order BUZZER PIEZO 4KHZ 17MM EXT DRIVE-CEP-1153 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1136-ND.
BUZZER PIEZO 12VDC 24.2MM PCMNT - CEP-2202A
 Order BUZZER PIEZO 12VDC 24.2MM PCMNT-CEP-2202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1116-ND.
BUZZER PIEZO 12VDC 24.2MM PCMNT - CEP-2202AS
 Order BUZZER PIEZO 12VDC 24.2MM PCMNT-CEP-2202AS online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1117-ND.
BUZZER PIEZO 12VDC 32MM FLANGE - CEP-2280
 Order BUZZER PIEZO 12VDC 32MM FLANGE-CEP-2280 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1121-ND.
BUZZER PIEZO 110VAC 41.8MM - CEP-4411AC
 Order BUZZER PIEZO 110VAC 41.8MM-CEP-4411AC online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1125-ND.
BUZZER PIEZO PHONE RINGER 1.1KHZ - CEP-1141
 Order BUZZER PIEZO PHONE RINGER 1.1KHZ-CEP-1141 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1132-ND.
BUZZER PIEZO 5KHZ EXT DRIVE - CEP-1152
 Order BUZZER PIEZO 5KHZ EXT DRIVE-CEP-1152 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1135-ND.
BUZZER PIEZO 2.5KHZ EXT DRIVE - CEP-1108
 Order BUZZER PIEZO 2.5KHZ EXT DRIVE-CEP-1108 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1142-ND.
BUZZER PIEZO 2.5KHZ EXT DRIVE - CEP-1109
 Order BUZZER PIEZO 2.5KHZ EXT DRIVE-CEP-1109 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1143-ND.