DIODE SCHOTTKY 20V 100MA S-MINI - MA2ZD1400L - Discrete Semiconductor Products

Digi-Key Part Number MA2ZD1400LCT-ND
Price Break
1
10
100
500
1000
Unit Price
0.27
0.227
0.1818
0.0818
0.07725
Extended Price
0.27
2.27
18.18
40.90
77.25
Manufacturer Part NumberMA2ZD1400L
Product DescriptionDIODE SCHOTTKY 20V 100MA S-MINI
Quantity Available 5052
All prices are in GBP

DIODE SCHOTTKY 20V 100MA S-MINI - MA2ZD1400L - Discrete Semiconductor Products Details
Technical/Catalog InformationMA2ZD1400L
VendorPanasonic - SSG (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated20V
Current Rating100mA
Package / CaseS-Mini 2P
PackagingCut Tape (CT)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)3ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MA2ZD1400L
MA2ZD1400L
MA2ZD1400LCT ND
MA2ZD1400LCTND
MA2ZD1400LCT

Purchase DIODE SCHOTTKY 20V 100MA S-MINI - MA2ZD1400L - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 20V 100MA S-MINI - MA2ZD1400L
Discrete Semiconductor Products

DIODE SCHOTTKY 20V 100MA S-MINI - MA2ZD1400L (MA2ZD1400LCT-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 20V 100MA S-MINI - MA2ZD1400L
 Order DIODE SCHOTTKY 20V 100MA S-MINI-MA2ZD1400L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2ZD1400LCT-ND.
DIODE SCHOTTKY 20V 200MA SS MINI - MA2SD1900L
 Order DIODE SCHOTTKY 20V 200MA SS MINI-MA2SD1900L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SD1900LCT-ND.
DIODE SCHOTTKY 20V 1A MINI - MA2YD1500L
 Order DIODE SCHOTTKY 20V 1A MINI-MA2YD1500L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2YD1500LCT-ND.
DIODE SWITCH 80V 100MA S-MINI 2P - MA2J11100L
 Order DIODE SWITCH 80V 100MA S-MINI 2P-MA2J11100L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2J11100LCT-ND.
DIODE SCHOTTKY 20V 200MA SS-MINI - MA2SD1000L
 Order DIODE SCHOTTKY 20V 200MA SS-MINI-MA2SD1000L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SD1000LTR-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA2S72800L
 Order DIODE SCHOTTKY 30V 30MA SS-MINI-MA2S72800L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S72800LCT-ND.
DIODE SCHOTTKY 40V 500MA S-MINI - MA2Z72000L
 Order DIODE SCHOTTKY 40V 500MA S-MINI-MA2Z72000L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2Z72000LCT-ND.
DIODE SCHOTTKY 20V 500MA S-MINI - MA2ZD1800L
 Order DIODE SCHOTTKY 20V 500MA S-MINI-MA2ZD1800L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2ZD1800LDKR-ND.
DIODE SCHOTTKY 30V 700MA MINI 3P - MA3X70100L
 Order DIODE SCHOTTKY 30V 700MA MINI 3P-MA3X70100L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X70100LCT-ND.
DIODE SWITCH 80V 100MA MINI 6P - MA6X12100L
 Order DIODE SWITCH 80V 100MA MINI 6P-MA6X12100L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA6X12100LCT-ND.
DIODE SWITCH 40V 100MA MINI 6P - MA6X12500L
 Order DIODE SWITCH 40V 100MA MINI 6P-MA6X12500L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA6X12500LCT-ND.
DIODE SWITCH 80V 100MA MINI 3P - MA3X152A0L
 Order DIODE SWITCH 80V 100MA MINI 3P-MA3X152A0L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X152A0LCT-ND.
DIODE SCHOTTKY 30V 30MA MINI 3P - MA3X704A0L
 Order DIODE SCHOTTKY 30V 30MA MINI 3P-MA3X704A0L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X704A0LCT-ND.
DIODE SCHOTTKY 15V 30MA MINI 3P - MA3X70400L
 Order DIODE SCHOTTKY 15V 30MA MINI 3P-MA3X70400L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X70400LCT-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X71600L
 Order DIODE SCHOTTKY 30V 20MA MINI 3P-MA3X71600L online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X71600LCT-ND.