VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS - Integrated Circuits (ICs)

Digi-Key Part Number AN80L30RMS-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.81
0.6724
0.5379
0.40344
0.37654
0.3577
Extended Price
0.81
16.81
53.79
100.86
188.27
357.70
Manufacturer Part NumberAN80L30RMS
Product DescriptionVOLT REG POS 3V 150MA SMD MINI5D
Quantity Available 3582
All prices are in GBP

VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS - Integrated Circuits (ICs) Details
Technical/Catalog InformationAN80L30RMS
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current150mA
Voltage3V
Package / CaseMini-5D
PackagingBulk
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AN80L30RMS
AN80L30RMS

Purchase VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS
Integrated Circuits (ICs)

VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS (AN80L30RMS-ND)

Related parts Integrated Circuits (ICs):
VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS
 Order VOLT REG POS 3V 150MA SMD MINI5D-AN80L30RMS online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN80L30RMS-ND.
9 VOLT 1.0 AMP POS VOLT REG - AN7809
 Order 9 VOLT 1.0 AMP POS VOLT REG-AN7809 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7809-ND.
VOLTAGE REG POS 8V 100MA TO-92 - AN77L08
 Order VOLTAGE REG POS 8V 100MA TO-92-AN77L08 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L08-ND.
VOLTAGE REG POS 4.5V 100MA TO-92 - AN77L045
 Order VOLTAGE REG POS 4.5V 100MA TO-92-AN77L045 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L045-ND.
IC VOLT REG POS 3 TERM 5V T0-3 - LM140K-5.0/NOPB
 Order IC VOLT REG POS 3 TERM 5V T0-3-LM140K-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM140K-5.0-ND.
IC VOLT REG POS 3 TERM 5V TO-39 - LM140LAH-5.0/NOPB
 Order IC VOLT REG POS 3 TERM 5V TO-39-LM140LAH-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM140LAH-5.0-ND.
IC VOLT REG POS ADJ SOT-223-4 - LM317DCYR
 Order IC VOLT REG POS ADJ SOT-223-4-LM317DCYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12602-1-ND.
IC VOLT REG POS LDO 5V 3-PFM - TL750L05CKTER
 Order IC VOLT REG POS LDO 5V 3-PFM-TL750L05CKTER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13797-1-ND.
IC VOLT REG POS BATT CHRGR TO220 - PB137ACV
 Order IC VOLT REG POS BATT CHRGR TO220-PB137ACV online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5376-5-ND.
IC REG POS VOLT ADJ 150MA 14-DIP - LM723CN/NOPB
 Order IC REG POS VOLT ADJ 150MA 14-DIP-LM723CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM723CNNS-ND.
IC VOLT DETECT 3.0V CMOS SMD - MN1382SLP
 Order IC VOLT DETECT 3.0V CMOS SMD-MN1382SLP online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MN1382SLPCT-ND.
LED RED J-TYPE SMD NO HDR/TRLR - LN1251CTR
 Order LED RED J-TYPE SMD NO HDR/TRLR-LN1251CTR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P500CT-ND.
LED GRN J-TYPE SMD NO HDR/TRLR - LN1351CTR
 Order LED GRN J-TYPE SMD NO HDR/TRLR-LN1351CTR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P501CT-ND.
LED GREEN J-TYPE SMD TAPE/REEL - LN1351CTR
 Order LED GREEN J-TYPE SMD TAPE/REEL-LN1351CTR online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P501TR-ND.
LED GREEN GW-TYPE SMD TAPE/REEL - LN1361CTR
 Order LED GREEN GW-TYPE SMD TAPE/REEL-LN1361CTR online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P504TR-ND.