VOLTAGE REG POS 8V 100MA TO-92 - AN77L08

Digi-Key Part Number AN77L08-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.81
0.6724
0.5379
0.40344
0.37654
0.3577
Extended Price
0.81
16.81
53.79
100.86
188.27
357.70
Manufacturer Part NumberAN77L08
Product DescriptionVOLTAGE REG POS 8V 100MA TO-92
Quantity Available 61
All prices are in GBP

VOLTAGE REG POS 8V 100MA TO-92 - AN77L08 Details
Technical/Catalog InformationAN77L08
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current100mA
Voltage8V
Package / CaseTO-92
PackagingBulk
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AN77L08
AN77L08

Purchase VOLTAGE REG POS 8V 100MA TO-92 - AN77L08
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VOLTAGE REG POS 8V 100MA TO-92 - AN77L08
VOLTAGE REG POS 8V 100MA TO-92 - AN77L08

VOLTAGE REG POS 8V 100MA TO-92 - AN77L08 (AN77L08-ND)

Related parts :
VOLTAGE REG POS 8V 100MA TO-92 - AN77L08
 Order VOLTAGE REG POS 8V 100MA TO-92-AN77L08 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L08-ND.
VOLTAGE REG POS 4.5V 100MA TO-92 - AN77L045
 Order VOLTAGE REG POS 4.5V 100MA TO-92-AN77L045 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L045-ND.
VOLTAGE REG POS 8V 1500MA TO-220 - MC7808CT-BP
 Order VOLTAGE REG POS 8V 1500MA TO-220-MC7808CT-BP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MC7808CT-BPMS-ND.
VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP
 Order VOLTAGE REG NEG 9V 100MA TO-92-MC79L09BP-AP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MC79L09BP-APMSCT-ND.
VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS
 Order VOLT REG POS 3V 150MA SMD MINI5D-AN80L30RMS online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN80L30RMS-ND.
VOLTAGE REG POS 6V 1500MA TO-220 - MC7806CT-BP
 Order VOLTAGE REG POS 6V 1500MA TO-220-MC7806CT-BP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MC7806CT-BPMS-ND.
IC VOLTAGE REG POS 12V TO-3 - SG7812AK
 Order IC VOLTAGE REG POS 12V TO-3-SG7812AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7812AK-ND.
IC VOLTAGE REG POS 15V TO-3 - SG7815AK
 Order IC VOLTAGE REG POS 15V TO-3-SG7815AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7815AK-ND.
IC REG POS VOLT 100MA 15V 8-SOIC - MC78L15ACDG
 Order IC REG POS VOLT 100MA 15V 8-SOIC-MC78L15ACDG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78L15ACDG-ND.
IC VOLT REG 5V 100MA TO-92 - LM78L05ACZ/NOPB
 Order IC VOLT REG 5V 100MA TO-92-LM78L05ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACZNS-ND.
IC VOLT REG 12V 100MA TO-92 - LM78L12ACZ/NOPB
 Order IC VOLT REG 12V 100MA TO-92-LM78L12ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L12ACZ-ND.
9 VOLT 1.0 AMP POS VOLT REG - AN7809
 Order 9 VOLT 1.0 AMP POS VOLT REG-AN7809 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7809-ND.
IC VOLTAGE REG 5.0V 200MA TO-92 - ZSR500C
 Order IC VOLTAGE REG 5.0V 200MA TO-92-ZSR500C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR500C-ND.
IC VOLT REG 6.2V 100MA TO-92 - LM78L62ACZ/NOPB
 Order IC VOLT REG 6.2V 100MA TO-92-LM78L62ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L62ACZ-ND.
IC REG POS VOLT ADJ 150MA 14-DIP - LM723CN/NOPB
 Order IC REG POS VOLT ADJ 150MA 14-DIP-LM723CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM723CNNS-ND.