IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR

Digi-Key Part Number 296-12156-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.54
0.4064
0.3049
0.22496
0.18972
0.18024
Extended Price
0.54
10.16
30.49
56.24
94.86
180.24
Manufacturer Part NumberTPS79325DBVR
Product DescriptionIC LDO VOLT REG 2.5V SOT-23-5
Quantity Available 834
All prices are in GBP

IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR Details
Technical/Catalog InformationTPS79325DBVR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current200mA
Voltage2.5V
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS79325DBVR
TPS79325DBVR
296 12156 1 ND
296121561ND
296-12156-1

Purchase IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR
IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR

IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR (296-12156-1-ND)

Related parts :
IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR
 Order IC LDO VOLT REG 2.5V SOT-23-5-TPS79325DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12156-1-ND.
IC LDO VOLT REG 5V P-TO263-5 - TLE4270G
 Order IC LDO VOLT REG 5V P-TO263-5-TLE4270G online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4270GINCT-ND.
IC LDO VOLT REG 5V P-TO220-3 - TLE4274V50
 Order IC LDO VOLT REG 5V P-TO220-3-TLE4274V50 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4274V50IN-ND.
IC REF VOLT FIX 5.0V 1% SOT-23 - ZRB500F01TA
 Order IC REF VOLT FIX 5.0V 1% SOT-23-ZRB500F01TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRB500F01CT-ND.
IC REF VOLT FIX 3.3V 1% SOT-23 - ZRC330F01TA
 Order IC REF VOLT FIX 3.3V 1% SOT-23-ZRC330F01TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRC330F01CT-ND.
IC RAIL-TO-RAIL OP AMP SOT-23-5 - TLV2231IDBVR
 Order IC RAIL-TO-RAIL OP AMP SOT-23-5-TLV2231IDBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10505-1-ND.
IC 3.0V 50MA LDO REG SOT-23-5 - TPS77030DBVR
 Order IC 3.0V 50MA LDO REG SOT-23-5-TPS77030DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11050-1-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5
 Order IC GATE AND 2-INPUT SGL SOT-23-5-NC7SZ08M5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08M5CT-ND.
IC REG ADJ VLDO 0.3A SOT-23-5 - IRU1205CLTR
 Order IC REG ADJ VLDO 0.3A SOT-23-5-IRU1205CLTR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRU1205CLCT-ND.
IC LDO REG 250MA 3.3V SOT-23 - MCP1700T-3302E/TT
 Order IC LDO REG 250MA 3.3V SOT-23-MCP1700T-3302E/TT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1700T3302ETTCT-ND.
IC VOLT REG NEG 5V 1.5A TO-220 - LM7905CT/NOPB
 Order IC VOLT REG NEG 5V 1.5A TO-220-LM7905CT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7905CTNS-ND.
IC VOLT REG NEG 5V 100MA 8-SOIC - LM79L05ACM/NOPB
 Order IC VOLT REG NEG 5V 100MA 8-SOIC-LM79L05ACM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM79L05ACM-ND.
IC SINGLE INVERTER SOT-23-5 - SN74AHC1GU04DBVR
 Order IC SINGLE INVERTER SOT-23-5-SN74AHC1GU04DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1095-1-ND.
IC VOLT REF DIODE 2.5V SOT-23 - LM385M3-2.5/NOPB
 Order IC VOLT REF DIODE 2.5V SOT-23-LM385M3-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM385M3-2.5CT-ND.
IC GP LV COMPARATOR SOT-23-5 - LMV331IDBVR
 Order IC GP LV COMPARATOR SOT-23-5-LMV331IDBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6633-1-ND.