IC GEN WAVEFORM HI-FREQ 20-SOIC - MAX038CWP - Integrated Circuits (ICs)

Digi-Key Part Number MAX038CWP-ND
Price Break
36
Unit Price
9.70194
Extended Price
349.27
Manufacturer Part NumberMAX038CWP
Product DescriptionIC GEN WAVEFORM HI-FREQ 20-SOIC
Quantity Available 0
All prices are in GBP

IC GEN WAVEFORM HI-FREQ 20-SOIC - MAX038CWP - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX038CWP
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeWaveform Generator
Frequency20MHz
Count-
Voltage - Supply5V
Current50mA
Package / Case20-SOIC
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX038CWP
MAX038CWP

Purchase IC GEN WAVEFORM HI-FREQ 20-SOIC - MAX038CWP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC GEN WAVEFORM HI-FREQ 20-SOIC - MAX038CWP
Integrated Circuits (ICs)

IC GEN WAVEFORM HI-FREQ 20-SOIC - MAX038CWP (MAX038CWP-ND)

Related parts Integrated Circuits (ICs):
IC GEN WAVEFORM HI-FREQ 20-SOIC - MAX038CWP
 Order IC GEN WAVEFORM HI-FREQ 20-SOIC-MAX038CWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX038CWP-ND.
IC GEN WAVEFORM HI-FREQ 20-DIP - MAX038CPP
 Order IC GEN WAVEFORM HI-FREQ 20-DIP-MAX038CPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX038CPP-ND.
IC GEN WAVEFORM HI-FREQ 20-DIP - MAX038CPP+
 Order IC GEN WAVEFORM HI-FREQ 20-DIP-MAX038CPP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX038CPP+-ND.
IC DAC 12BIT MULT 20-SOIC - MX7545AKEWP+
 Order IC DAC 12BIT MULT 20-SOIC-MX7545AKEWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7545AKEWP+-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE
 Order IC TXRX RS232 1MBPS LP 16-SOIC-MAX3232CSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE-ND.
IC DVR DUAL-POWER MOSFET 8-SOIC - MAX628CSA
 Order IC DVR DUAL-POWER MOSFET 8-SOIC-MAX628CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX628CSA-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232CWE+
 Order IC 2DVR/2RCVR RS232 5V 16-SOIC-MAX232CWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CWE+-ND.
IC RCVR DIFF LINE HS 14-SOIC - MAX4144ESD+
 Order IC RCVR DIFF LINE HS 14-SOIC-MAX4144ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4144ESD+-ND.
IC COMPARATOR DUAL 3V/5V 8-SOIC - MAX942CSA+
 Order IC COMPARATOR DUAL 3V/5V 8-SOIC-MAX942CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX942CSA+-ND.
IC 2DVR/2RCVR RS232 5V 20-DIP - MAX233CPP+G36
 Order IC 2DVR/2RCVR RS232 5V 20-DIP-MAX233CPP+G36 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233CPP+G36-ND.
IC MUX ANLG CMOS 8CH 16-SOIC - DG508ADY+T
 Order IC MUX ANLG CMOS 8CH 16-SOIC-DG508ADY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADY+T-ND.
IC MUX CMOS ANALOG 4CH 16-SOIC - DG409DY+T
 Order IC MUX CMOS ANALOG 4CH 16-SOIC-DG409DY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409DY+T-ND.
IC RS-232 DRVR/RCVR 16-SOIC - MAX232CSE+
 Order IC RS-232 DRVR/RCVR 16-SOIC-MAX232CSE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CSE+-ND.
IC RS-232 DRVR/RCVR 24-SOIC - MAX236CWG+T
 Order IC RS-232 DRVR/RCVR 24-SOIC-MAX236CWG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX236CWG+T-ND.
IC I/O PORT EXPANDER 24-SOIC - MAX7311AWG+T
 Order IC I/O PORT EXPANDER 24-SOIC-MAX7311AWG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7311AWG+T-ND.