DIODE FRED 600V 240A SOT-227AC - DSEC240-06A - Discrete Semiconductor Products
DIODE FRED 600V 240A SOT-227AC - DSEC240-06A - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE FRED 600V 240A SOT-227AC - DSEC240-06A (DSEC240-06A-ND)
Related parts Discrete Semiconductor Products:DIODE FRED 600V 240A SOT-227AC - DSEC240-06A
Order DIODE FRED 600V 240A SOT-227AC-DSEC240-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEC240-06A-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
Order DIODE FRED 600V 2X106A SOT-227-DSEI2X101-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-06A-ND.
DIODE FRED 600V 14A TO-220AC - DSEI12-06A
Order DIODE FRED 600V 14A TO-220AC-DSEI12-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-06A-ND.
DIODE FRED 600V 37A TO-247AD - DSEI30-06A
Order DIODE FRED 600V 37A TO-247AD-DSEI30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-06A-ND.
DIODE FRED 600V 60A TO-247AD - DSEI60-06A
Order DIODE FRED 600V 60A TO-247AD-DSEI60-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI60-06A-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
Order DIODE FRED 200V 2X123A SOT-227-DSEI2X121-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
Order DIODE FRED 1000V 2X60A SOT-227-DSEI2X61-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X61-10B-ND.
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
Order DIODE FRED 200V 142A SOT-227-DSEI 2X61-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI 2X61-02A-ND.
DIODE FRED 600V 24MA - ME0500-06DA
Order DIODE FRED 600V 24MA-ME0500-06DA online from Digi-Key. Manufactured by IXYS. Digi-Key part number ME0500-06DA-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAS16-7
Order DIODE SWITCH 75V 350MW SOT-23-BAS16-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS16DICT-ND.
DIODE STANDARD 600V 2A DO-15 - RL205-T
Order DIODE STANDARD 600V 2A DO-15-RL205-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RL205DICT-ND.
DIODE FRED 1200V 11A TO-220AC - DSEI12-12A
Order DIODE FRED 1200V 11A TO-220AC-DSEI12-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-12A-ND.
DIODE FRED 1000V 30A TO-247AD - DSEI30-10A
Order DIODE FRED 1000V 30A TO-247AD-DSEI30-10A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-10A-ND.
DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A
Order DIODE FRED 1200V 2X26A TO-247-DSEK60-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEK60-12A-ND.
DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
Order DIODE SCHOTTKY 45V 2X60A SOT-227-DSS2X61-0045A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS2X61-0045A-ND.