CAPACITOR 270UF 500V ELECT TSUP - ECO-S2HP271EA - Capacitors

Digi-Key Part Number P7458-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
6.32
5.344
3.846
2.88455
2.69222
2.5806
2.53044
2.47962
Extended Price
6.32
53.44
192.30
576.91
1615.33
2580.60
6579.14
12398.10
Manufacturer Part NumberECO-S2HP271EA
Product DescriptionCAPACITOR 270UF 500V ELECT TSUP
Quantity Available 15
All prices are in GBP

CAPACITOR 270UF 500V ELECT TSUP - ECO-S2HP271EA - Capacitors Details
Technical/Catalog InformationECO-S2HP271EA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance270µF
Voltage - Rated500V
Tolerance±20%
SeriesTS-UP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-25°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)614.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECO S2HP271EA
ECOS2HP271EA
P7458 ND
P7458ND
P7458

Purchase CAPACITOR 270UF 500V ELECT TSUP - ECO-S2HP271EA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR 270UF 500V ELECT TSUP - ECO-S2HP271EA
Capacitors

CAPACITOR 270UF 500V ELECT TSUP - ECO-S2HP271EA (P7458-ND)

Related parts Capacitors :
CAPACITOR 270UF 500V ELECT TSUP - ECO-S2HP271EA
 Order CAPACITOR 270UF 500V ELECT TSUP-ECO-S2HP271EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7458-ND.
CAPACITOR 270UF 400V ELECT TSUP - ECO-S2GP271CA
 Order CAPACITOR 270UF 400V ELECT TSUP-ECO-S2GP271CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6150-ND.
CAPACITOR 270UF 400V ELECT TSUP - ECO-S2GP271EA
 Order CAPACITOR 270UF 400V ELECT TSUP-ECO-S2GP271EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6151-ND.
CAPACITOR 270UF 200V ELECT TSUP - ECO-S2DP271AA
 Order CAPACITOR 270UF 200V ELECT TSUP-ECO-S2DP271AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6114-ND.
CAPACITOR 270UF 200V ELECT TSUP - ECO-S2DP271BA
 Order CAPACITOR 270UF 200V ELECT TSUP-ECO-S2DP271BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6115-ND.
CAPACITOR 270UF 250V ELECT TSUP - ECO-S2EP271BA
 Order CAPACITOR 270UF 250V ELECT TSUP-ECO-S2EP271BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7396-ND.
CAPACITOR 270UF 250V ELECT TSUP - ECO-S2EP271CA
 Order CAPACITOR 270UF 250V ELECT TSUP-ECO-S2EP271CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7397-ND.
CAPACITOR 270UF 450V ELECT TSUP - ECO-S2WP271DA
 Order CAPACITOR 270UF 450V ELECT TSUP-ECO-S2WP271DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7436-ND.
CAPACITOR 270UF 450V ELECT TSUP - ECO-S2WP271EX
 Order CAPACITOR 270UF 450V ELECT TSUP-ECO-S2WP271EX online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7437-ND.
CAPACITOR 47UF 500V ELECT TSUP - ECO-S2HP470BA
 Order CAPACITOR 47UF 500V ELECT TSUP-ECO-S2HP470BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7442-ND.
CAPACITOR 56UF 500V ELECT TSUP - ECO-S2HP560BA
 Order CAPACITOR 56UF 500V ELECT TSUP-ECO-S2HP560BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7443-ND.
CAPACITOR 68UF 500V ELECT TSUP - ECO-S2HP680BA
 Order CAPACITOR 68UF 500V ELECT TSUP-ECO-S2HP680BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7444-ND.
CAPACITOR 68UF 500V ELECT TSUP - ECO-S2HP680CA
 Order CAPACITOR 68UF 500V ELECT TSUP-ECO-S2HP680CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7445-ND.
CAPACITOR 82UF 500V ELECT TSUP - ECO-S2HP820BA
 Order CAPACITOR 82UF 500V ELECT TSUP-ECO-S2HP820BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7446-ND.
CAPACITOR 82UF 500V ELECT TSUP - ECO-S2HP820CA
 Order CAPACITOR 82UF 500V ELECT TSUP-ECO-S2HP820CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7447-ND.