CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA - Capacitors

Digi-Key Part Number P7600-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
1.55
1.309
0.9416
0.70625
0.65917
0.63219
0.61952
0.60685
Extended Price
1.55
13.09
47.08
141.25
395.50
632.19
1610.75
3034.25
Manufacturer Part NumberECO-S1CP472BA
Product DescriptionCAPACITOR 4700UF 16V ELECT TSUP
Quantity Available 355
All prices are in GBP

CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA - Capacitors Details
Technical/Catalog InformationECO-S1CP472BA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance4700µF
Voltage - Rated16V
Tolerance±20%
SeriesTS-UP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)159.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECO S1CP472BA
ECOS1CP472BA
P7600 ND
P7600ND
P7600

Purchase CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA
Capacitors

CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA

Bestellen Sie CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA online bei Digi-Key DE
Bestellen Sie CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA online bei Digi-Key AT
Orden CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA en línea desde Digi-Key ES
Order CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA online from Digi-Key IE

CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA (P7600-ND)

Related parts Capacitors :
CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA
 Order CAPACITOR 4700UF 16V ELECT TSUP-ECO-S1CP472BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7600-ND.
CAPACITOR 10000UF 16V ELECT TSUP - ECO-S1CP103CA
 Order CAPACITOR 10000UF 16V ELECT TSUP-ECO-S1CP103CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6861-ND.
CAPACITOR 47000UF 16V ELECT TSUP - ECO-S1CP473DA
 Order CAPACITOR 47000UF 16V ELECT TSUP-ECO-S1CP473DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6876-ND.
CAPACITOR 47000UF 16V ELECT TSUP - ECO-S1CP473EA
 Order CAPACITOR 47000UF 16V ELECT TSUP-ECO-S1CP473EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6877-ND.
CAPACITOR 4700UF 50V ELECT TSUP - ECO-S1HP472BA
 Order CAPACITOR 4700UF 50V ELECT TSUP-ECO-S1HP472BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6931-ND.
CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA
 Order CAPACITOR 4700UF 100V ELECT TSUP-ECO-S2AP472EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6111-ND.
CAPACITOR 47000UF 25V ELECT TSUP - ECO-S1EP473EA
 Order CAPACITOR 47000UF 25V ELECT TSUP-ECO-S1EP473EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6901-ND.
CAPACITOR 22000UF 50V ELECT TSUP - ECO-S1HP223EA
 Order CAPACITOR 22000UF 50V ELECT TSUP-ECO-S1HP223EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6946-ND.
CAPACITOR 1000UF 100V ELECT TSUP - ECO-S2AP102CA
 Order CAPACITOR 1000UF 100V ELECT TSUP-ECO-S2AP102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6948-ND.
CAPACITOR 5600UF 100V ELECT TSUP - ECO-S2AP562EA
 Order CAPACITOR 5600UF 100V ELECT TSUP-ECO-S2AP562EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6112-ND.