8 PIN GOLD WW IC SOCKET - C9108-00

Digi-Key Part Number C9108-ND
Price Break
1
25
100
500
1000
2500
Unit Price
1.34
1.1376
1.0991
0.90512
0.84046
0.77581
Extended Price
1.34
28.44
109.91
452.56
840.46
1939.53
Manufacturer Part NumberC9108-00
Product Description8 PIN GOLD WW IC SOCKET
Quantity Available 155
All prices are in GBP

8 PIN GOLD WW IC SOCKET - C9108-00 Details
Technical/Catalog InformationC9108-00
VendorAries Electronics
CategorySockets for ICs, Transistors
Contact FinishGold, 10µin (0.25µm)
FeaturesClosed Frame
Mounting TypeWire Wrap
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)8 (2 x 4)
Type0.3" (7.62mm) Row Spacing
SeriesC91
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C9108 00
C910800
C9108 ND
C9108ND
C9108

Purchase 8 PIN GOLD WW IC SOCKET - C9108-00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 8 PIN GOLD WW IC SOCKET - C9108-00
8 PIN GOLD WW IC SOCKET - C9108-00

8 PIN GOLD WW IC SOCKET - C9108-00 (C9108-ND)

Related parts:
8 PIN GOLD WW IC SOCKET - C9108-00
 Order 8 PIN GOLD WW IC SOCKET-C9108-00 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number C9108-ND.
20 PIN TIN WW IC SOCKET - C8120-04
 Order 20 PIN TIN WW IC SOCKET-C8120-04 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number C8120-ND.
16 PIN LOCK/EJECT IC SOCKET - 16-C280-10
 Order 16 PIN LOCK/EJECT IC SOCKET-16-C280-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A516-ND.
8 PIN SOLDER TAIL DIP SOCKET - 08-3518-10
 Order 8 PIN SOLDER TAIL DIP SOCKET-08-3518-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A400-ND.
40 PIN LOCK/EJECT IC SOCKET - 40-C182-10
 Order 40 PIN LOCK/EJECT IC SOCKET-40-C182-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A540-ND.
32 PIN LOCK/EJECT IC SOCKET - 32-C182-10
 Order 32 PIN LOCK/EJECT IC SOCKET-32-C182-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A532-ND.
28 PIN LOCK/EJECT IC SOCKET - 28-C182-10
 Order 28 PIN LOCK/EJECT IC SOCKET-28-C182-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A528-ND.
ZIF PLCC TEST SOCKET 28 PIN GOLD - 28-536-11
 Order ZIF PLCC TEST SOCKET 28 PIN GOLD-28-536-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A310-ND.
PLCC SOCKET 44 PIN SMD DQ TIN - 44-535-00
 Order PLCC SOCKET 44 PIN SMD DQ TIN-44-535-00 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A423-ND.
18 PIN SOLDER TAIL DIP SOCKET - 18-3518-10
 Order 18 PIN SOLDER TAIL DIP SOCKET-18-3518-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A403AE-ND.
28 PIN SOLDER TAIL DIP SOCKET - 28-6518-10
 Order 28 PIN SOLDER TAIL DIP SOCKET-28-6518-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A409AE-ND.
28 PIN LOW PROFILE IC SOCKET .60 - 115-93-628-41-003000
 Order 28 PIN LOW PROFILE IC SOCKET .60-115-93-628-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5628-ND.
IC SOCKET MACH PIN WW 14POS GOLD - AR14-HZW/T
 Order IC SOCKET MACH PIN WW 14POS GOLD-AR14-HZW/T online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7114-ND.
28 PIN ZIF SOCKET, GOLD - 28-6554-11
 Order 28 PIN ZIF SOCKET, GOLD-28-6554-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A303-ND.
32 PIN ZIF SOCKET, GOLD - 32-6554-11
 Order 32 PIN ZIF SOCKET, GOLD-32-6554-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A305-ND.