CAP CERAMIC 100PF 100V NP0 0805 - C0805C101J1GACTU - Capacitors

Digi-Key Part Number 399-1123-1-ND
Price Break
10
100
500
1000
Unit Price
0.037
0.0222
0.0128
0.00887
Extended Price
0.37
2.22
6.40
8.87
Manufacturer Part NumberC0805C101J1GACTU
Product DescriptionCAP CERAMIC 100PF 100V NP0 0805
Quantity Available 4790
All prices are in GBP

CAP CERAMIC 100PF 100V NP0 0805 - C0805C101J1GACTU - Capacitors Details
Technical/Catalog InformationC0805C101J1GACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance100pF
Voltage - Rated100V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0805C101J1GACTU
C0805C101J1GACTU
399 1123 1 ND
39911231ND
399-1123-1

Purchase CAP CERAMIC 100PF 100V NP0 0805 - C0805C101J1GACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 100PF 100V NP0 0805 - C0805C101J1GACTU
Capacitors

CAP CERAMIC 100PF 100V NP0 0805 - C0805C101J1GACTU (399-1123-1-ND)

Related parts Capacitors :
CAP CERAMIC 100PF 100V NP0 0805 - C0805C101J1GACTU
 Order CAP CERAMIC 100PF 100V NP0 0805-C0805C101J1GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1123-1-ND.
CAP CERAMIC 100PF 50V NP0 0805 - C0805C101K5GACTU
 Order CAP CERAMIC 100PF 50V NP0 0805-C0805C101K5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1121-1-ND.
CAP CERAMIC 100PF 25V NP0 0402 - C0402C101J3GACTU
 Order CAP CERAMIC 100PF 25V NP0 0402-C0402C101J3GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1022-1-ND.
CAP CERAMIC 10PF 200V NP0 0805 - ECJ-2VC2D100D
 Order CAP CERAMIC 10PF 200V NP0 0805-ECJ-2VC2D100D online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1971CT-ND.
CAP CERAMIC 22PF 50V NP0 0805 - CC0805JRNP09BN220
 Order CAP CERAMIC 22PF 50V NP0 0805-CC0805JRNP09BN220 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1103-1-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103K1RACTU
 Order CAP CERAMIC .01UF 100V X7R 0603-C0603C103K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3189-1-ND.
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
 Order CAP CER .10UF 100V X7R 0805-C0805C104K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3486-1-ND.
CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC
 Order CAP CERAMIC 100PF 50V NP0 0402-VJ0402A101JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1204TR-ND.
CAP CER 68PF 100V NP0 0805 - 08051A680GAT2A
 Order CAP CER 68PF 100V NP0 0805-08051A680GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A680GAT2A-ND.
CAP CERM 10PF 5% 100V NP0 0805 - 08051A100JAT2A
 Order CAP CERM 10PF 5% 100V NP0 0805-08051A100JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1278-1-ND.
CAP CERAMIC 100PF 50V 0603 SMD - ECJ-1VC1H101J
 Order CAP CERAMIC 100PF 50V 0603 SMD-ECJ-1VC1H101J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC101ACVCT-ND.
CAP CERAMIC 15PF 50V NP0 0603 - CC0603JRNP09BN150
 Order CAP CERAMIC 15PF 50V NP0 0603-CC0603JRNP09BN150 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1060-1-ND.
CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0603-CC0603JRNP09BN330 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1064-1-ND.
CAP CERAMIC 1000PF 50V NP0 0603 - ECJ-1VC1H102J
 Order CAP CERAMIC 1000PF 50V NP0 0603-ECJ-1VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2151CT-ND.
CAP CERAMIC 18PF 50V NP0 0603 - C0603C180J5GACTU
 Order CAP CERAMIC 18PF 50V NP0 0603-C0603C180J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1052-2-ND.