CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU - Capacitors

Digi-Key Part Number 399-1091-1-ND
Price Break
10
100
500
1000
Unit Price
0.013
0.0077
0.00446
0.00309
Extended Price
0.13
0.77
2.23
3.09
Manufacturer Part NumberC0603C103K5RACTU
Product DescriptionCAP 10000PF 50V CERAMIC X7R 0603
Quantity Available 45210
All prices are in GBP

CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU - Capacitors Details
Technical/Catalog InformationC0603C103K5RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated50V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C103K5RACTU
C0603C103K5RACTU
399 1091 1 ND
39910911ND
399-1091-1

Purchase CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
Capacitors

CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU (399-1091-1-ND)

Related parts Capacitors :
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
 Order CAP 10000PF 50V CERAMIC X7R 0603-C0603C103K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB103
 Order CAP 10000PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB103 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1085-1-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - ECJ-1VB1H102K
 Order CAP 1000PF 50V CERAMIC X7R 0603-ECJ-1VB1H102K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1772CT-ND.
CAP 2200PF 50V CERAMIC X7R 0603 - ECJ-1VB1H222K
 Order CAP 2200PF 50V CERAMIC X7R 0603-ECJ-1VB1H222K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1776CT-ND.
CAP 10000PF 50V CERM X7R 0603 - ECJ-1VB1H103K
 Order CAP 10000PF 50V CERM X7R 0603-ECJ-1VB1H103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1784CT-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU
 Order CAP 10000PF 50V CERAMIC X7R 0805-C0805C103K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1158-2-ND.
CAP .10UF 10V CERAMIC X7R 0603 - C0603C104K8RACTU
 Order CAP .10UF 10V CERAMIC X7R 0603-C0603C104K8RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1095-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 1206-C1206C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1250-1-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104J3RACTU
 Order CAP .1UF 25V CERAMIC X7R 0603-C0603C104J3RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1282-1-ND.
CAP 1.0UF 50V CERAMIC X7R 1210 - C1210C105K5RACTU
 Order CAP 1.0UF 50V CERAMIC X7R 1210-C1210C105K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
 Order CAP .10UF 16V CERAMIC X7R 0603-C0603C104K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1096-6-ND.
CAP 10000PF 50V CERAMIC 0603 SMD - ECU-V1H103KBV
 Order CAP 10000PF 50V CERAMIC 0603 SMD-ECU-V1H103KBV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BVCT-ND.
CAP CER 10000PF 50V 10% X7R 0603 - GRM188R71H103KA01D
 Order CAP CER 10000PF 50V 10% X7R 0603-GRM188R71H103KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1512-1-ND.