CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472K5RACTU - Capacitors

Digi-Key Part Number 399-1087-2-ND
Price Break
4000
12000
24000
Unit Price
0.0037
0.0037
0.00246
Extended Price
14.80
44.40
59.04
Manufacturer Part NumberC0603C472K5RACTU
Product DescriptionCAP 4700PF 50V CERAMIC X7R 0603
Quantity Available 60000
All prices are in GBP

CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472K5RACTU - Capacitors Details
Technical/Catalog InformationC0603C472K5RACTU
VendorKemet
CategoryCapacitors
Capacitance4700pF
Voltage - Rated50V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C472K5RACTU
C0603C472K5RACTU
399 1087 2 ND
39910872ND
399-1087-2

Purchase CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472K5RACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472K5RACTU
Capacitors

CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472K5RACTU (399-1087-2-ND)

Related parts Capacitors :
CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472K5RACTU
 Order CAP 4700PF 50V CERAMIC X7R 0603-C0603C472K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1087-2-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472K5RACTU
 Order CAP 4700PF 50V CERAMIC X7R 0603-C0603C472K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1087-1-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472K5RACTU
 Order CAP 4700PF 50V CERAMIC X7R 0603-C0603C472K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1087-6-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472J5RACTU
 Order CAP 4700PF 50V CERAMIC X7R 0603-C0603C472J5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1088-2-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472J5RACTU
 Order CAP 4700PF 50V CERAMIC X7R 0603-C0603C472J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1088-1-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - C0603C472J5RACTU
 Order CAP 4700PF 50V CERAMIC X7R 0603-C0603C472J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1088-6-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - ECJ-1VB1H472K
 Order CAP 4700PF 50V CERAMIC X7R 0603-ECJ-1VB1H472K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1780TR-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - ECJ-1VB1H472K
 Order CAP 4700PF 50V CERAMIC X7R 0603-ECJ-1VB1H472K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1780CT-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB472
 Order CAP 4700PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB472 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1083-2-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB472
 Order CAP 4700PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB472 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1083-1-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - VJ0603Y472KXACW1BC
 Order CAP 4700PF 50V CERAMIC X7R 0603-VJ0603Y472KXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1250TR-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - VJ0603Y472KXACW1BC
 Order CAP 4700PF 50V CERAMIC X7R 0603-VJ0603Y472KXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1250CT-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - ECJ-1VB1H472K
 Order CAP 4700PF 50V CERAMIC X7R 0603-ECJ-1VB1H472K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1780DKR-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB472
 Order CAP 4700PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB472 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1083-6-ND.
CAP 4700PF 50V CERAMIC X7R 0603 - VJ0603Y472KXACW1BC
 Order CAP 4700PF 50V CERAMIC X7R 0603-VJ0603Y472KXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1250DKR-ND.