CAP 820PF 50V CERAMIC X7R 0603 - C0603C821K5RACTU - Capacitors

Digi-Key Part Number 399-1078-2-ND
Price Break
4000
12000
24000
Unit Price
0.00605
0.0044
0.00385
Extended Price
24.20
52.80
92.40
Manufacturer Part NumberC0603C821K5RACTU
Product DescriptionCAP 820PF 50V CERAMIC X7R 0603
Quantity Available 0
All prices are in GBP

CAP 820PF 50V CERAMIC X7R 0603 - C0603C821K5RACTU - Capacitors Details
Technical/Catalog InformationC0603C821K5RACTU
VendorKemet
CategoryCapacitors
Capacitance820pF
Voltage - Rated50V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C821K5RACTU
C0603C821K5RACTU
399 1078 2 ND
39910782ND
399-1078-2

Purchase CAP 820PF 50V CERAMIC X7R 0603 - C0603C821K5RACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 820PF 50V CERAMIC X7R 0603 - C0603C821K5RACTU
Capacitors

CAP 820PF 50V CERAMIC X7R 0603 - C0603C821K5RACTU (399-1078-2-ND)

Related parts Capacitors :
CAP 820PF 50V CERAMIC X7R 0603 - C0603C821K5RACTU
 Order CAP 820PF 50V CERAMIC X7R 0603-C0603C821K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1078-2-ND.
CAP 820PF 50V CERAMIC X7R 0603 - C0603C821K5RACTU
 Order CAP 820PF 50V CERAMIC X7R 0603-C0603C821K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1078-1-ND.
CAP 820PF 50V CERAMIC X7R 0603 - C0603C821K5RACTU
 Order CAP 820PF 50V CERAMIC X7R 0603-C0603C821K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1078-6-ND.
CAP 820PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB821
 Order CAP 820PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB821 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1189-2-ND.
CAP 820PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB821
 Order CAP 820PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB821 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1189-1-ND.
CAP 820PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB821
 Order CAP 820PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB821 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1189-6-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221M5RACTU
 Order CAP 220PF 50V CERAMIC X7R 0603-C0603C221M5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1070-2-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU
 Order CAP 220PF 50V CERAMIC X7R 0603-C0603C221K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1071-2-ND.
CAP 270PF 50V CERAMIC X7R 0603 - C0603C271K5RACTU
 Order CAP 270PF 50V CERAMIC X7R 0603-C0603C271K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1072-2-ND.
CAP 330PF 50V CERAMIC X7R 0603 - C0603C331K5RACTU
 Order CAP 330PF 50V CERAMIC X7R 0603-C0603C331K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1073-2-ND.
CAP 390PF 50V CERAMIC X7R 0603 - C0603C391K5RACTU
 Order CAP 390PF 50V CERAMIC X7R 0603-C0603C391K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1074-2-ND.
CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU
 Order CAP 470PF 50V CERAMIC X7R 0603-C0603C471K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1075-2-ND.
CAP 560PF 50V CERAMIC X7R 0603 - C0603C561K5RACTU
 Order CAP 560PF 50V CERAMIC X7R 0603-C0603C561K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1076-2-ND.
CAP 680PF 50V CERAMIC X7R 0603 - C0603C681K5RACTU
 Order CAP 680PF 50V CERAMIC X7R 0603-C0603C681K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1077-2-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - C0603C102J5RACTU
 Order CAP 1000PF 50V CERAMIC X7R 0603-C0603C102J5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1083-2-ND.