CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU

Digi-Key Part Number 399-1075-2-ND
Price Break
4000
12000
24000
Unit Price
0.00825
0.0066
0.0055
Extended Price
33.00
79.20
132.00
Manufacturer Part NumberC0603C471K5RACTU
Product DescriptionCAP 470PF 50V CERAMIC X7R 0603
Quantity Available 24000
All prices are in GBP

CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU Details
Technical/Catalog InformationC0603C471K5RACTU
VendorKemet
CategoryCapacitors
Capacitance470pF
Voltage - Rated50V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C471K5RACTU
C0603C471K5RACTU
399 1075 2 ND
39910752ND
399-1075-2

Purchase CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU
CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU

CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU (399-1075-2-ND)

Related parts :
CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU
 Order CAP 470PF 50V CERAMIC X7R 0603-C0603C471K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1075-2-ND.
CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU
 Order CAP 470PF 50V CERAMIC X7R 0603-C0603C471K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1075-1-ND.
CAP 470PF 50V CERAMIC X7R 0603 - C0603C471K5RACTU
 Order CAP 470PF 50V CERAMIC X7R 0603-C0603C471K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1075-6-ND.
CAP 470PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB471
 Order CAP 470PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB471 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1078-2-ND.
CAP 470PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB471
 Order CAP 470PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB471 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1078-1-ND.
CAP 470PF 50V CERAMIC X7R 0603 - VJ0603Y471KXACW1BC
 Order CAP 470PF 50V CERAMIC X7R 0603-VJ0603Y471KXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1245TR-ND.
CAP 470PF 50V CERAMIC X7R 0603 - VJ0603Y471KXACW1BC
 Order CAP 470PF 50V CERAMIC X7R 0603-VJ0603Y471KXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1245CT-ND.
CAP 470PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB471
 Order CAP 470PF 50V CERAMIC X7R 0603-CC0603KRX7R9BB471 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1078-6-ND.
CAP 470PF 50V CERAMIC X7R 0603 - VJ0603Y471KXACW1BC
 Order CAP 470PF 50V CERAMIC X7R 0603-VJ0603Y471KXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1245DKR-ND.
CAP 470PF 50V CERAMIC X7R 0402 - C0402C471K5RACTU
 Order CAP 470PF 50V CERAMIC X7R 0402-C0402C471K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1025-2-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221M5RACTU
 Order CAP 220PF 50V CERAMIC X7R 0603-C0603C221M5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1070-2-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU
 Order CAP 220PF 50V CERAMIC X7R 0603-C0603C221K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1071-2-ND.
CAP 270PF 50V CERAMIC X7R 0603 - C0603C271K5RACTU
 Order CAP 270PF 50V CERAMIC X7R 0603-C0603C271K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1072-2-ND.
CAP 330PF 50V CERAMIC X7R 0603 - C0603C331K5RACTU
 Order CAP 330PF 50V CERAMIC X7R 0603-C0603C331K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1073-2-ND.
CAP 390PF 50V CERAMIC X7R 0603 - C0603C391K5RACTU
 Order CAP 390PF 50V CERAMIC X7R 0603-C0603C391K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1074-2-ND.