CAP CERAMIC 390PF 50V NP0 0603 - C0603C391J5GACTU - Capacitors

Digi-Key Part Number 399-1069-2-ND
Price Break
4000
12000
24000
Unit Price
0.00863
0.00678
0.00554
Extended Price
34.52
81.36
132.96
Manufacturer Part NumberC0603C391J5GACTU
Product DescriptionCAP CERAMIC 390PF 50V NP0 0603
Quantity Available 12000
All prices are in GBP

CAP CERAMIC 390PF 50V NP0 0603 - C0603C391J5GACTU - Capacitors Details
Technical/Catalog InformationC0603C391J5GACTU
VendorKemet
CategoryCapacitors
Capacitance390pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C391J5GACTU
C0603C391J5GACTU
399 1069 2 ND
39910692ND
399-1069-2

Purchase CAP CERAMIC 390PF 50V NP0 0603 - C0603C391J5GACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 390PF 50V NP0 0603 - C0603C391J5GACTU
Capacitors

CAP CERAMIC 390PF 50V NP0 0603 - C0603C391J5GACTU (399-1069-2-ND)

Related parts Capacitors :
CAP CERAMIC 390PF 50V NP0 0603 - C0603C391J5GACTU
 Order CAP CERAMIC 390PF 50V NP0 0603-C0603C391J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1069-2-ND.
CAP CERAMIC 390PF 50V NP0 0603 - C0603C391J5GACTU
 Order CAP CERAMIC 390PF 50V NP0 0603-C0603C391J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1069-1-ND.
CAP CERAMIC 390PF 50V NP0 0603 - C0603C391J5GACTU
 Order CAP CERAMIC 390PF 50V NP0 0603-C0603C391J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1069-6-ND.
CAP CERAMIC 390PF 50V NP0 0603 - CC0603JRNP09BN391
 Order CAP CERAMIC 390PF 50V NP0 0603-CC0603JRNP09BN391 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1076-2-ND.
CAP CERAMIC 390PF 50V NP0 0603 - CC0603JRNP09BN391
 Order CAP CERAMIC 390PF 50V NP0 0603-CC0603JRNP09BN391 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1076-1-ND.
CAP CERAMIC 390PF 50V NP0 0603 - VJ0603A391JXACW1BC
 Order CAP CERAMIC 390PF 50V NP0 0603-VJ0603A391JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1243TR-ND.
CAP CERAMIC 390PF 50V NP0 0603 - VJ0603A391JXACW1BC
 Order CAP CERAMIC 390PF 50V NP0 0603-VJ0603A391JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1243CT-ND.
CAP CERAMIC 390PF 50V NP0 0603 - CC0603JRNP09BN391
 Order CAP CERAMIC 390PF 50V NP0 0603-CC0603JRNP09BN391 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1076-6-ND.
CAP CERAMIC 390PF 50V NP0 0603 - VJ0603A391JXACW1BC
 Order CAP CERAMIC 390PF 50V NP0 0603-VJ0603A391JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1243DKR-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1044-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - C0603C109C5GACTU
 Order CAP CERAMIC 1.0PF 50V NP0 0603-C0603C109C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1045-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - C0603C159C5GACTU
 Order CAP CERAMIC 1.5PF 50V NP0 0603-C0603C159C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1046-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - C0603C209C5GACTU
 Order CAP CERAMIC 2.0PF 50V NP0 0603-C0603C209C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1047-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0603 - C0603C309C5GACTU
 Order CAP CERAMIC 3.0PF 50V NP0 0603-C0603C309C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1048-2-ND.
CAP CERAMIC 10PF 50V NP0 0603 - C0603C100J5GACTU
 Order CAP CERAMIC 10PF 50V NP0 0603-C0603C100J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1049-2-ND.