CAP CERAMIC 82PF 50V NP0 0603 - C0603C820K5GACTU - Capacitors

Digi-Key Part Number 399-1059-2-ND
Price Break
4000
12000
24000
Unit Price
0.02139
0.01663
0.01604
Extended Price
85.56
199.56
384.96
Manufacturer Part NumberC0603C820K5GACTU
Product DescriptionCAP CERAMIC 82PF 50V NP0 0603
Quantity Available 4000
All prices are in GBP

CAP CERAMIC 82PF 50V NP0 0603 - C0603C820K5GACTU - Capacitors Details
Technical/Catalog InformationC0603C820K5GACTU
VendorKemet
CategoryCapacitors
Capacitance82pF
Voltage - Rated50V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C820K5GACTU
C0603C820K5GACTU
399 1059 2 ND
39910592ND
399-1059-2

Purchase CAP CERAMIC 82PF 50V NP0 0603 - C0603C820K5GACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 82PF 50V NP0 0603 - C0603C820K5GACTU
Capacitors

CAP CERAMIC 82PF 50V NP0 0603 - C0603C820K5GACTU (399-1059-2-ND)

Related parts Capacitors :
CAP CERAMIC 82PF 50V NP0 0603 - C0603C820K5GACTU
 Order CAP CERAMIC 82PF 50V NP0 0603-C0603C820K5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1059-2-ND.
CAP CERAMIC 82PF 50V NP0 0603 - C0603C820K5GACTU
 Order CAP CERAMIC 82PF 50V NP0 0603-C0603C820K5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1059-1-ND.
CAP CERAMIC 82PF 50V NP0 0603 - C0603C820K5GACTU
 Order CAP CERAMIC 82PF 50V NP0 0603-C0603C820K5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1059-6-ND.
CAP CERAMIC 82PF 50V NP0 0603 - C0603C820J5GACTU
 Order CAP CERAMIC 82PF 50V NP0 0603-C0603C820J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1060-2-ND.
CAP CERAMIC 82PF 50V NP0 0603 - C0603C820J5GACTU
 Order CAP CERAMIC 82PF 50V NP0 0603-C0603C820J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1060-1-ND.
CAP CERAMIC 82PF 50V NP0 0603 - C0603C820J5GACTU
 Order CAP CERAMIC 82PF 50V NP0 0603-C0603C820J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1060-6-ND.
CAP CERAMIC 82PF 50V NP0 0603 - CC0603JRNP09BN820
 Order CAP CERAMIC 82PF 50V NP0 0603-CC0603JRNP09BN820 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1068-2-ND.
CAP CERAMIC 82PF 50V NP0 0603 - CC0603JRNP09BN820
 Order CAP CERAMIC 82PF 50V NP0 0603-CC0603JRNP09BN820 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1068-1-ND.
CAP CERAMIC 82PF 50V NP0 0603 - VJ0603A820JXACW1BC
 Order CAP CERAMIC 82PF 50V NP0 0603-VJ0603A820JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1235TR-ND.
CAP CERAMIC 82PF 50V NP0 0603 - VJ0603A820JXACW1BC
 Order CAP CERAMIC 82PF 50V NP0 0603-VJ0603A820JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1235CT-ND.
CAP CERAMIC 82PF 50V NP0 0603 - CC0603JRNP09BN820
 Order CAP CERAMIC 82PF 50V NP0 0603-CC0603JRNP09BN820 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1068-6-ND.
CAP CERAMIC 82PF 50V NP0 0603 - VJ0603A820JXACW1BC
 Order CAP CERAMIC 82PF 50V NP0 0603-VJ0603A820JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1235DKR-ND.
CAP CERAMIC 8.2PF 50V NP0 0402 - C0402C829D5GACTU
 Order CAP CERAMIC 8.2PF 50V NP0 0402-C0402C829D5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1009-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1044-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - C0603C109C5GACTU
 Order CAP CERAMIC 1.0PF 50V NP0 0603-C0603C109C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1045-2-ND.