CAP CERAMIC 56PF 50V NP0 0603 - C0603C560J5GACTU - Capacitors

Digi-Key Part Number 399-1057-2-ND
Price Break
4000
12000
24000
Unit Price
0.00385
0.0033
0.0022
Extended Price
15.40
39.60
52.80
Manufacturer Part NumberC0603C560J5GACTU
Product DescriptionCAP CERAMIC 56PF 50V NP0 0603
Quantity Available 76000
All prices are in GBP

CAP CERAMIC 56PF 50V NP0 0603 - C0603C560J5GACTU - Capacitors Details
Technical/Catalog InformationC0603C560J5GACTU
VendorKemet
CategoryCapacitors
Capacitance56pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C560J5GACTU
C0603C560J5GACTU
399 1057 2 ND
39910572ND
399-1057-2

Purchase CAP CERAMIC 56PF 50V NP0 0603 - C0603C560J5GACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 56PF 50V NP0 0603 - C0603C560J5GACTU
Capacitors

CAP CERAMIC 56PF 50V NP0 0603 - C0603C560J5GACTU (399-1057-2-ND)

Related partsCapacitors :
CAP CERAMIC 56PF 50V NP0 0603 - C0603C560J5GACTU
 Order CAP CERAMIC 56PF 50V NP0 0603-C0603C560J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1057-2-ND.
CAP CERAMIC 56PF 50V NP0 0603 - C0603C560J5GACTU
 Order CAP CERAMIC 56PF 50V NP0 0603-C0603C560J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1057-1-ND.
CAP CERAMIC 56PF 50V NP0 0603 - C0603C560J5GACTU
 Order CAP CERAMIC 56PF 50V NP0 0603-C0603C560J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1057-6-ND.
CAP CERAMIC 56PF 50V NP0 0603 - CC0603JRNP09BN560
 Order CAP CERAMIC 56PF 50V NP0 0603-CC0603JRNP09BN560 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1066-2-ND.
CAP CERAMIC 56PF 50V NP0 0603 - CC0603JRNP09BN560
 Order CAP CERAMIC 56PF 50V NP0 0603-CC0603JRNP09BN560 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1066-1-ND.
CAP CERAMIC 56PF 50V NP0 0603 - VJ0603A560JXACW1BC
 Order CAP CERAMIC 56PF 50V NP0 0603-VJ0603A560JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1233TR-ND.
CAP CERAMIC 56PF 50V NP0 0603 - VJ0603A560JXACW1BC
 Order CAP CERAMIC 56PF 50V NP0 0603-VJ0603A560JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1233CT-ND.
CAP CERAMIC 56PF 50V NP0 0603 - CC0603JRNP09BN560
 Order CAP CERAMIC 56PF 50V NP0 0603-CC0603JRNP09BN560 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1066-6-ND.
CAP CERAMIC 56PF 50V NP0 0603 - VJ0603A560JXACW1BC
 Order CAP CERAMIC 56PF 50V NP0 0603-VJ0603A560JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1233DKR-ND.
CAP CERAMIC 5.6PF 50V NP0 0402 - C0402C569D5GACTU
 Order CAP CERAMIC 5.6PF 50V NP0 0402-C0402C569D5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1008-2-ND.
CAP CERAMIC 56PF 50V NP0 0402 - C0402C560J5GACTU
 Order CAP CERAMIC 56PF 50V NP0 0402-C0402C560J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1020-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1044-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - C0603C109C5GACTU
 Order CAP CERAMIC 1.0PF 50V NP0 0603-C0603C109C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1045-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - C0603C159C5GACTU
 Order CAP CERAMIC 1.5PF 50V NP0 0603-C0603C159C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1046-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - C0603C209C5GACTU
 Order CAP CERAMIC 2.0PF 50V NP0 0603-C0603C209C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1047-2-ND.