CAP CERAMIC 47PF 50V NP0 0603 - C0603C470J5GACTU - Capacitors

Digi-Key Part Number 399-1056-2-ND
Price Break
4000
12000
24000
Unit Price
0.00534
0.00475
0.00356
Extended Price
21.36
57.00
85.44
Manufacturer Part NumberC0603C470J5GACTU
Product DescriptionCAP CERAMIC 47PF 50V NP0 0603
Quantity Available 92000
All prices are in GBP

CAP CERAMIC 47PF 50V NP0 0603 - C0603C470J5GACTU - Capacitors Details
Technical/Catalog InformationC0603C470J5GACTU
VendorKemet
CategoryCapacitors
Capacitance47pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C470J5GACTU
C0603C470J5GACTU
399 1056 2 ND
39910562ND
399-1056-2

Purchase CAP CERAMIC 47PF 50V NP0 0603 - C0603C470J5GACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 47PF 50V NP0 0603 - C0603C470J5GACTU
Capacitors

CAP CERAMIC 47PF 50V NP0 0603 - C0603C470J5GACTU (399-1056-2-ND)

Related parts Capacitors :
CAP CERAMIC 47PF 50V NP0 0603 - C0603C470J5GACTU
 Order CAP CERAMIC 47PF 50V NP0 0603-C0603C470J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1056-2-ND.
CAP CERAMIC 47PF 50V NP0 0603 - C0603C470J5GACTU
 Order CAP CERAMIC 47PF 50V NP0 0603-C0603C470J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1056-1-ND.
CAP CERAMIC 47PF 50V NP0 0603 - C0603C470J5GACTU
 Order CAP CERAMIC 47PF 50V NP0 0603-C0603C470J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1056-6-ND.
CAP CERAMIC 47PF 50V NP0 0603 - CC0603JRNP09BN470
 Order CAP CERAMIC 47PF 50V NP0 0603-CC0603JRNP09BN470 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1065-2-ND.
CAP CERAMIC 47PF 50V NP0 0603 - CC0603JRNP09BN470
 Order CAP CERAMIC 47PF 50V NP0 0603-CC0603JRNP09BN470 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1065-1-ND.
CAP CERAMIC 47PF 50V NP0 0603 - VJ0603A470JXACW1BC
 Order CAP CERAMIC 47PF 50V NP0 0603-VJ0603A470JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1232TR-ND.
CAP CERAMIC 47PF 50V NP0 0603 - VJ0603A470JXACW1BC
 Order CAP CERAMIC 47PF 50V NP0 0603-VJ0603A470JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1232CT-ND.
CAP CERAMIC 47PF 50V NP0 0603 - CC0603JRNP09BN470
 Order CAP CERAMIC 47PF 50V NP0 0603-CC0603JRNP09BN470 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1065-6-ND.
CAP CERAMIC 47PF 50V NP0 0603 - VJ0603A470JXACW1BC
 Order CAP CERAMIC 47PF 50V NP0 0603-VJ0603A470JXACW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1232DKR-ND.
CAP CERAMIC 47PF 50V NP0 0402 - C0402C470J5GACTU
 Order CAP CERAMIC 47PF 50V NP0 0402-C0402C470J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1019-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1044-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - C0603C109C5GACTU
 Order CAP CERAMIC 1.0PF 50V NP0 0603-C0603C109C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1045-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - C0603C159C5GACTU
 Order CAP CERAMIC 1.5PF 50V NP0 0603-C0603C159C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1046-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - C0603C209C5GACTU
 Order CAP CERAMIC 2.0PF 50V NP0 0603-C0603C209C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1047-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0603 - C0603C309C5GACTU
 Order CAP CERAMIC 3.0PF 50V NP0 0603-C0603C309C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1048-2-ND.