CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU - Capacitors

Digi-Key Part Number 399-1044-2-ND
Price Break
4000
12000
24000
Unit Price
0.044
0.0341
0.03245
Extended Price
176.00
409.20
778.80
Manufacturer Part NumberC0603C508C5GACTU
Product DescriptionCAP CERAMIC .5PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU - Capacitors Details
Technical/Catalog InformationC0603C508C5GACTU
VendorKemet
CategoryCapacitors
Capacitance0.50pF
Voltage - Rated50V
Tolerance±0.25pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C508C5GACTU
C0603C508C5GACTU
399 1044 2 ND
39910442ND
399-1044-2

Purchase CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
Capacitors

CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU (399-1044-2-ND)

Related parts Capacitors :
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1044-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1044-1-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0603-C0603C508C5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1044-6-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1048-1-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
 Order CAP CERAMIC .5PF 50V NP0 0603-CC0603CRNP09BNR50 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1048-6-ND.
CAP CERAMIC .5PF 50V NP0 0402 - C0402C508C5GACTU
 Order CAP CERAMIC .5PF 50V NP0 0402-C0402C508C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1000-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - C0603C109C5GACTU
 Order CAP CERAMIC 1.0PF 50V NP0 0603-C0603C109C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1045-2-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - C0603C159C5GACTU
 Order CAP CERAMIC 1.5PF 50V NP0 0603-C0603C159C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1046-2-ND.
CAP CERAMIC 2.0PF 50V NP0 0603 - C0603C209C5GACTU
 Order CAP CERAMIC 2.0PF 50V NP0 0603-C0603C209C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1047-2-ND.
CAP CERAMIC 3.0PF 50V NP0 0603 - C0603C309C5GACTU
 Order CAP CERAMIC 3.0PF 50V NP0 0603-C0603C309C5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1048-2-ND.
CAP CERAMIC 10PF 50V NP0 0603 - C0603C100J5GACTU
 Order CAP CERAMIC 10PF 50V NP0 0603-C0603C100J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1049-2-ND.
CAP CERAMIC 12PF 50V NP0 0603 - C0603C120J5GACTU
 Order CAP CERAMIC 12PF 50V NP0 0603-C0603C120J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1050-2-ND.
CAP CERAMIC 15PF 50V NP0 0603 - C0603C150J5GACTU
 Order CAP CERAMIC 15PF 50V NP0 0603-C0603C150J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1051-2-ND.
CAP CERAMIC 18PF 50V NP0 0603 - C0603C180J5GACTU
 Order CAP CERAMIC 18PF 50V NP0 0603-C0603C180J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1052-2-ND.