MOSFET N-CHAN 150W 221-11/3 - MRF151 - Discrete Semiconductor Products

Digi-Key Part Number MRF151-ND
Price Break
1
25
100
Unit Price
48.06
36.914
35.3214
Extended Price
48.06
922.85
3532.14
Manufacturer Part NumberMRF151
Product DescriptionMOSFET N-CHAN 150W 221-11/3
Quantity Available 0
All prices are in GBP

MOSFET N-CHAN 150W 221-11/3 - MRF151 - Discrete Semiconductor Products Details
Technical/Catalog InformationMRF151
VendorFreescale Semiconductor
CategoryDiscrete Semiconductor Products
StatusObsolete per Manufacturer
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MRF151
MRF151

Purchase MOSFET N-CHAN 150W 221-11/3 - MRF151 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CHAN 150W 221-11/3 - MRF151
Discrete Semiconductor Products

MOSFET N-CHAN 150W 221-11/3 - MRF151 (MRF151-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CHAN 150W 221-11/3 - MRF151
 Order MOSFET N-CHAN 150W 221-11/3-MRF151 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF151-ND.
MOSFET N-CHAN 150W 221-11/4 - MRF151G
 Order MOSFET N-CHAN 150W 221-11/4-MRF151G online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF151G-ND.
MOSFET N-CHAN 150W 221-11/2 - MRF150
 Order MOSFET N-CHAN 150W 221-11/2-MRF150 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF150-ND.
MOSFET N-CHAN 600V 20A TO220 - FCP20N60
 Order MOSFET N-CHAN 600V 20A TO220-FCP20N60 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP20N60-ND.
MOSFET N-CHAN 600V 20A TO220F - FCPF20N60
 Order MOSFET N-CHAN 600V 20A TO220F-FCPF20N60 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60-ND.
MOSFET P-CHAN DUAL 20V 5A 6SSOT - FDC6036P
 Order MOSFET P-CHAN DUAL 20V 5A 6SSOT-FDC6036P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6036PCT-ND.
MOSFET N-CHAN SS 115MA 60V SOT23 - 2N7002LT1G
 Order MOSFET N-CHAN SS 115MA 60V SOT23-2N7002LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N7002LT1GOSCT-ND.
MOSFET N-CHAN 6A 150V DPAK - MTD6N15T4G
 Order MOSFET N-CHAN 6A 150V DPAK-MTD6N15T4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MTD6N15T4GOS-ND.
MOSFET P-CHAN 23A 60V TO220AB - MTP23P06VG
 Order MOSFET P-CHAN 23A 60V TO220AB-MTP23P06VG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MTP23P06VGOS-ND.
MOSFET N-CHAN HD+ 6A 40V SOT223 - NIF62514T1G
 Order MOSFET N-CHAN HD+ 6A 40V SOT223-NIF62514T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NIF62514T1GOS-ND.
MOSFET N-CHAN 2.6A 52V SOT223 - NIF9N05CLT1G
 Order MOSFET N-CHAN 2.6A 52V SOT223-NIF9N05CLT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NIF9N05CLT1GOS-ND.
MOSFET N-CHAN 60V 80A TO-220AB - FDP038AN06A0
 Order MOSFET N-CHAN 60V 80A TO-220AB-FDP038AN06A0 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP038AN06A0-ND.
MOSFET P-CHAN 30V 7A 8SOIC - FDS4935A
 Order MOSFET P-CHAN 30V 7A 8SOIC-FDS4935A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4935ATR-ND.
MOSFET N-CHAN 500V 24A TO-3P - FQA24N50
 Order MOSFET N-CHAN 500V 24A TO-3P-FQA24N50 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA24N50-ND.
MOSFET P-CHAN 60V 27A TO220 - FQP27P06
 Order MOSFET P-CHAN 60V 27A TO220-FQP27P06 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP27P06-ND.