IC MPU PCI CONTROLLER 304CBGA - MPC106ARX66CG - Integrated Circuits (ICs)

Digi-Key Part Number MPC106ARX66CG-ND
Price Break
1
25
100
Unit Price
24.94
20.7648
19.5358
Extended Price
24.94
519.12
1953.58
Manufacturer Part NumberMPC106ARX66CG
Product DescriptionIC MPU PCI CONTROLLER 304CBGA
Quantity Available 0
All prices are in GBP

IC MPU PCI CONTROLLER 304CBGA - MPC106ARX66CG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMPC106ARX66CG
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Processor TypeMPC1xx PowerPC ISA PCI Bridge/Memory
Speed66MHz
Voltage3.3V
Features-
Package / Case304-CBGA
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MPC106ARX66CG
MPC106ARX66CG

Purchase IC MPU PCI CONTROLLER 304CBGA - MPC106ARX66CG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MPU PCI CONTROLLER 304CBGA - MPC106ARX66CG
Integrated Circuits (ICs)

IC MPU PCI CONTROLLER 304CBGA - MPC106ARX66CG (MPC106ARX66CG-ND)

Related parts Integrated Circuits (ICs):
IC MPU PCI CONTROLLER 304CBGA - MPC106ARX66CG
 Order IC MPU PCI CONTROLLER 304CBGA-MPC106ARX66CG online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC106ARX66CG-ND.
IC MPU QUICC W/ETHERNET 240PQFP - MC68EN360EM33K
 Order IC MPU QUICC W/ETHERNET 240PQFP-MC68EN360EM33K online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EN360EM33K-ND.
IC MPU 1K RAM 16MHZ 144-TQFP - MC68HC16Z1CPV16
 Order IC MPU 1K RAM 16MHZ 144-TQFP-MC68HC16Z1CPV16 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC16Z1CPV16-ND.
IC MPU 1K RAM 16MHZ 132-PQFP - MC68HC16Z1CFC16
 Order IC MPU 1K RAM 16MHZ 132-PQFP-MC68HC16Z1CFC16 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC16Z1CFC16-ND.
IC MPU MULTI PROTOCOL 100-TQFP - MC68LC302PU20CT
 Order IC MPU MULTI PROTOCOL 100-TQFP-MC68LC302PU20CT online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68LC302PU20CT-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302FC25C
 Order IC MPU MULTI-PROTOCOL 132-PQFP-MC68302FC25C online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302FC25C-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302FC20C
 Order IC MPU MULTI-PROTOCOL 132-PQFP-MC68302FC20C online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302FC20C-ND.
IC MPU 32BIT 50MHZ 206-PGA - MC68060RC50
 Order IC MPU 32BIT 50MHZ 206-PGA-MC68060RC50 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68060RC50-ND.
IC MPU MULTI-PROTOCOL 132-PQFP - MC68302FC16C
 Order IC MPU MULTI-PROTOCOL 132-PQFP-MC68302FC16C online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68302FC16C-ND.
IC MPU QUICC 3.3V 25MHZ 240-PQFP - MC68360EM25VL
 Order IC MPU QUICC 3.3V 25MHZ 240-PQFP-MC68360EM25VL online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360EM25VL-ND.
IC MPU QUICC 25MHZ 240-PQFP - MC68360EM25K
 Order IC MPU QUICC 25MHZ 240-PQFP-MC68360EM25K online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360EM25K-ND.
IC MPU 32BIT COLDF 90MHZ 208FQFP - MCF5307FT90B
 Order IC MPU 32BIT COLDF 90MHZ 208FQFP-MCF5307FT90B online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5307FT90B-ND.
IC CURRENT MODE CONTROLER SO-14 - MC34129D
 Order IC CURRENT MODE CONTROLER SO-14-MC34129D online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34129D-ND.
IC MPU 512K FLASH 66MHZ 256-BGA - MCF5282CVF66
 Order IC MPU 512K FLASH 66MHZ 256-BGA-MCF5282CVF66 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5282CVF66-ND.
IC MPU 32BIT 66MHZ COLDF 196-BGA - MCF5272VF66
 Order IC MPU 32BIT 66MHZ COLDF 196-BGA-MCF5272VF66 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5272VF66-ND.