AMP CATV 77 CHANNEL CASE 1302-01 - MHW6342T

Digi-Key Part Number MHW6342T-ND
Price Break
25
Unit Price
14.854
Extended Price
371.35
Manufacturer Part NumberMHW6342T
Product DescriptionAMP CATV 77 CHANNEL CASE 1302-01
Quantity Available 0
All prices are in GBP

AMP CATV 77 CHANNEL CASE 1302-01 - MHW6342T Details
Technical/Catalog InformationMHW6342T
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
ApplicationsCATV
-3db Bandwidth-
Slew Rate-
Number of Circuits1 - Single
Current - Supply310mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)-
Output Type-
Package / CaseModule
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MHW6342T
MHW6342T

Purchase AMP CATV 77 CHANNEL CASE 1302-01 - MHW6342T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of AMP CATV 77 CHANNEL CASE 1302-01 - MHW6342T
AMP CATV 77 CHANNEL CASE 1302-01 - MHW6342T

AMP CATV 77 CHANNEL CASE 1302-01 - MHW6342T (MHW6342T-ND)

Related parts:
AMP CATV 77 CHANNEL CASE 1302-01 - MHW6342T
 Order AMP CATV 77 CHANNEL CASE 1302-01-MHW6342T online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW6342T-ND.
AMP CATV 128 CHANNEL 714Y-03 - MHW8205
 Order AMP CATV 128 CHANNEL 714Y-03-MHW8205 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW8205-ND.
IC CATV AMP MOD 550MHZ 310MA 7P - MHW6342TN
 Order IC CATV AMP MOD 550MHZ 310MA 7P-MHW6342TN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MHW6342TN-ND.
IC AMP RF N-CHANNEL SOT-23 - MMBF4416A
 Order IC AMP RF N-CHANNEL SOT-23-MMBF4416A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBF4416A-ND.
IC LOW POWER AUDIO AMP 8-SO - MC34119DR2
 Order IC LOW POWER AUDIO AMP 8-SO-MC34119DR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34119DCT-ND.
TRANSISTOR RF 125W 500MHZ 744A/1 - MRF392
 Order TRANSISTOR RF 125W 500MHZ 744A/1-MRF392 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF392-ND.
MOSFET N-CHAN 150W 221-11/4 - MRF151G
 Order MOSFET N-CHAN 150W 221-11/4-MRF151G online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF151G-ND.
MOSFET N-CHAN 150W 221-11/3 - MRF151
 Order MOSFET N-CHAN 150W 221-11/3-MRF151 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF151-ND.
MOSFET N-CHAN 150W 221-11/2 - MRF150
 Order MOSFET N-CHAN 150W 221-11/2-MRF150 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF150-ND.
TRANSISTOR RF 150W 900MHZ 375A/1 - MRF899
 Order TRANSISTOR RF 150W 900MHZ 375A/1-MRF899 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF899-ND.
IC RF TRANS NPN LOW NOISE SC-70 - MBC13900T1
 Order IC RF TRANS NPN LOW NOISE SC-70-MBC13900T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MBC13900TR-ND.
IC RF AMP UPMIXER/DRIVER QFN24 - MC13751FCR2
 Order IC RF AMP UPMIXER/DRIVER QFN24-MC13751FCR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC13751FCTR-ND.
MODULE RF AMP GSM/DCS/PCS - MMM5063R2
 Order MODULE RF AMP GSM/DCS/PCS-MMM5063R2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMM5063CT-ND.
IC AUDIO AMP SO-8 - MC34119D
 Order IC AUDIO AMP SO-8-MC34119D online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34119D-ND.
IC LOW POWER AUDIO AMP 8-DIP - MC34119P
 Order IC LOW POWER AUDIO AMP 8-DIP-MC34119P online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34119P-ND.