SENSOR PRESSURE 1.45PSI MAX - MPX2010DP - Sensors, Transducers
SENSOR PRESSURE 1.45PSI MAX - MPX2010DP - Sensors, Transducers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
SENSOR PRESSURE 1.45PSI MAX - MPX2010DP (MPX2010DP-ND)
Related parts Sensors, Transducers:SENSOR PRESSURE 1.45PSI MAX - MPX2010DP
Order SENSOR PRESSURE 1.45PSI MAX-MPX2010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010DP-ND.
SENSOR DIFF PRESSURE 7 PSI MAX - MPX2053DP
Order SENSOR DIFF PRESSURE 7 PSI MAX-MPX2053DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2053DP-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115A6T1
Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA6115A6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA6115A6T1-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXAZ4115A6T1
Order SENS PRESSURE 16.7 PSI MAX SOP-MPXAZ4115A6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXAZ4115A6T1-ND.
SENS PRESSURE 29 PSI MAX MPAK - MPXM2202AS
Order SENS PRESSURE 29 PSI MAX MPAK-MPXM2202AS online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXM2202AS-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXA4115AC6U
Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA4115AC6U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA4115AC6U-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115AC6U
Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA6115AC6U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA6115AC6U-ND.
SENSOR PRESSURE INTEGRATED SILIC - MPXV5010DP
Order SENSOR PRESSURE INTEGRATED SILIC-MPXV5010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5010DP-ND.
SENSOR PRESSURE GAUGE 75PSI RANG - MPX5500DP
Order SENSOR PRESSURE GAUGE 75PSI RANG-MPX5500DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5500DP-ND.
SENSOR GAUGE PRESS 1.45PSI MAX - MPX12GP
Order SENSOR GAUGE PRESS 1.45PSI MAX-MPX12GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX12GP-ND.
SENSOR DIFF PRESS 14.5PSI MAX - MPX2102DP
Order SENSOR DIFF PRESS 14.5PSI MAX-MPX2102DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2102DP-ND.
SENSOR ABS PRESS 29PSI MAX - MPX2200AP
Order SENSOR ABS PRESS 29PSI MAX-MPX2200AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200AP-ND.
SENSOR DIFF PRESS 29PSI MAX - MPX2200DP
Order SENSOR DIFF PRESS 29PSI MAX-MPX2200DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200DP-ND.
SENSOR GAUGE PRESS 29PSI MAX - MPX2202GP
Order SENSOR GAUGE PRESS 29PSI MAX-MPX2202GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2202GP-ND.
SENSOR ABS PRESS 36.3PSI MAX - MPX4250A
Order SENSOR ABS PRESS 36.3PSI MAX-MPX4250A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250A-ND.