IC CLOCK SYNTHESIZER 28-PLCC - MC12429FNR2 - Integrated Circuits (ICs)

Digi-Key Part Number MC12429FNCT-ND
Price Break
1
25
100
Unit Price
9.68
8.46
7.4389
Extended Price
9.68
211.50
743.89
Manufacturer Part NumberMC12429FNR2
Product DescriptionIC CLOCK SYNTHESIZER 28-PLCC
Quantity Available Non-Stock
All prices are in GBP

IC CLOCK SYNTHESIZER 28-PLCC - MC12429FNR2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC12429FNR2
VendorFreescale Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypeClock Synthesizers
Voltage - Supply3.3V, 5V
Number of Outputs14
InputTTL
OutputPECL
Frequency-Max400MHz
Package / Case28-PLCC
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC12429FNR2
MC12429FNR2
MC12429FNCT ND
MC12429FNCTND
MC12429FNCT

Purchase IC CLOCK SYNTHESIZER 28-PLCC - MC12429FNR2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CLOCK SYNTHESIZER 28-PLCC - MC12429FNR2
Integrated Circuits (ICs)

IC CLOCK SYNTHESIZER 28-PLCC - MC12429FNR2 (MC12429FNCT-ND)

Related parts Integrated Circuits (ICs):
IC CLOCK SYNTHESIZER 28-PLCC - MC12429FNR2
 Order IC CLOCK SYNTHESIZER 28-PLCC-MC12429FNR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC12429FNCT-ND.
IC CLOCK SYNTHESIZER 28-PLCC - MC12429FNR2
 Order IC CLOCK SYNTHESIZER 28-PLCC-MC12429FNR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC12429FNTR-ND.
IC CLOCK DRIVER 100MHZ 28-PLCC - MC88915TFN100R2
 Order IC CLOCK DRIVER 100MHZ 28-PLCC-MC88915TFN100R2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88915TFN100CT-ND.
IC DRIVER CLK PLL 55MHZ 28-PLCC - MC88915FN55R2
 Order IC DRIVER CLK PLL 55MHZ 28-PLCC-MC88915FN55R2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88915FN55R2CT-ND.
IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915FN70R2
 Order IC DRIVER CLK PLL 70MHZ 28-PLCC-MC88915FN70R2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88915FN70R2CT-ND.
IC DRIVER CLK PLL 133MHZ 28-PLCC - MC88915TFN133R2
 Order IC DRIVER CLK PLL 133MHZ 28-PLCC-MC88915TFN133R2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88915TFN133R2CT-ND.
IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915TFN70R2
 Order IC DRIVER CLK PLL 70MHZ 28-PLCC-MC88915TFN70R2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88915TFN70R2CT-ND.
IC DRIVER CLK PLL 100MHZ 28-PLCC - MC88LV915TFNR2
 Order IC DRIVER CLK PLL 100MHZ 28-PLCC-MC88LV915TFNR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88LV915TFNR2CT-ND.
IC CLOCK GEN 1:6 PLL LV 32-LQFP - MPC9331FAR2
 Order IC CLOCK GEN 1:6 PLL LV 32-LQFP-MPC9331FAR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9331FAR2CT-ND.
IC CLOCK GEN 1:12 PLL LV 52-LQFP - MPC9772FAR2
 Order IC CLOCK GEN 1:12 PLL LV 52-LQFP-MPC9772FAR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9772FAR2CT-ND.
IC PLL CLOCK DRIVER 28-PLCC - MC88LV915TEI
 Order IC PLL CLOCK DRIVER 28-PLCC-MC88LV915TEI online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88LV915TEI-ND.
IC CLOCK DISTRIBUTON 1:18 32LQFP - MPC940LFAR2
 Order IC CLOCK DISTRIBUTON 1:18 32LQFP-MPC940LFAR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC940LFACT-ND.
IC CLOCK FAN BUFF 1:12 16-SOIC - MPC905DR2
 Order IC CLOCK FAN BUFF 1:12 16-SOIC-MPC905DR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC905DR2CT-ND.
IC CLOCK DIST BUFF 1:10 32-LQFP - MPC9446FAR2
 Order IC CLOCK DIST BUFF 1:10 32-LQFP-MPC9446FAR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9446FAR2CT-ND.
IC CLOCK GEN 1:12 PLL LV 32-LQFP - MPC9448FAR2
 Order IC CLOCK GEN 1:12 PLL LV 32-LQFP-MPC9448FAR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9448FAR2CT-ND.