IC LOW POWER AUDIO AMP 8-SO - MC34119DR2

Digi-Key Part Number MC34119DCT-ND
Price Break
1
25
100
Unit Price
0.58
0.3264
0.2733
Extended Price
0.58
8.16
27.33
Manufacturer Part NumberMC34119DR2
Product DescriptionIC LOW POWER AUDIO AMP 8-SO
Quantity Available 0
All prices are in GBP

IC LOW POWER AUDIO AMP 8-SO - MC34119DR2 Details
Technical/Catalog InformationMC34119DR2
VendorFreescale Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Package / Case8-SOIC
TypeClass AB
Output Type1-Channel (Mono)
Voltage - Supply2 V ~ 16 V
PackagingCut Tape (CT)
FeaturesMute
Max Output Power x Channels @ Load400mW x 1 @ 100 Ohms
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC34119DR2
MC34119DR2
MC34119DCT ND
MC34119DCTND
MC34119DCT

Purchase IC LOW POWER AUDIO AMP 8-SO - MC34119DR2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LOW POWER AUDIO AMP 8-SO - MC34119DR2
IC LOW POWER AUDIO AMP 8-SO - MC34119DR2

IC LOW POWER AUDIO AMP 8-SO - MC34119DR2 (MC34119DCT-ND)

Related parts :
IC LOW POWER AUDIO AMP 8-SO - MC34119DR2
 Order IC LOW POWER AUDIO AMP 8-SO-MC34119DR2 online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34119DCT-ND.
IC LOW POWER AUDIO AMP 8-DIP - MC34119P
 Order IC LOW POWER AUDIO AMP 8-DIP-MC34119P online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34119P-ND.
IC MICRO POWER OP AMP 8-DIP - OPA244PA
 Order IC MICRO POWER OP AMP 8-DIP-OPA244PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA244PA-ND.
IC LOW PWR INSTRU AMP 8-DIP - INA118PB
 Order IC LOW PWR INSTRU AMP 8-DIP-INA118PB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118PB-ND.
IC LOW-POWER OP AMP 14-SOIC - OPA4234U/2K5
 Order IC LOW-POWER OP AMP 14-SOIC-OPA4234U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4234U/2K5-ND.
IC MICRO POWER OP AMP 8-SO - OPA2349UA
 Order IC MICRO POWER OP AMP 8-SO-OPA2349UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2349UA-ND.
IC LOW-NOISE OP AMP 8-DIP - NE5534AP
 Order IC LOW-NOISE OP AMP 8-DIP-NE5534AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7042-5-ND.
IC LOW POWER FET OP AMP 8-SOIC - OPA130UA/2K5
 Order IC LOW POWER FET OP AMP 8-SOIC-OPA130UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.
IC SINGLE LOW-NOISE OP AMP 8-DIP - NJM5534D
 Order IC SINGLE LOW-NOISE OP AMP 8-DIP-NJM5534D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM5534D-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5
 Order IC R-R INSTRUMENTAL AMP 8-MSOP-INA321E/2K5 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14586-1-ND.
IC R-R INSTRUMENTAL AMP 8-MSOP - INA321E/2K5
 Order IC R-R INSTRUMENTAL AMP 8-MSOP-INA321E/2K5 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14586-6-ND.
IC DUAL LOW-NOISE OP AMP 8-DIP - NJM#2068D
 Order IC DUAL LOW-NOISE OP AMP 8-DIP-NJM#2068D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#2068D-ND.
IC LOW POWER SW REG 8 DIP - NJM#2352D
 Order IC LOW POWER SW REG 8 DIP-NJM#2352D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#2352D-ND.
IC UNITY GAIN DIFF AMP 8 DIP - INA105KP
 Order IC UNITY GAIN DIFF AMP 8 DIP-INA105KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KP-ND.
IC UNITY GAIN DIFF AMP 8 SOIC - INA105KU
 Order IC UNITY GAIN DIFF AMP 8 SOIC-INA105KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU-ND.