LED ORANGE/WATER CLEAR 5MM ROUND - LN81CPH - Optoelectronics

Digi-Key Part Number P588-ND
Price Break
10
200
1000
5000
10000
Unit Price
0.185
0.14855
0.09017
0.08307
0.07632
Extended Price
1.85
29.71
90.17
415.35
763.20
Manufacturer Part NumberLN81CPH
Product DescriptionLED ORANGE/WATER CLEAR 5MM ROUND
Quantity Available 70
All prices are in GBP

LED ORANGE/WATER CLEAR 5MM ROUND - LN81CPH - Optoelectronics Details
Technical/Catalog InformationLN81CPH
VendorPanasonic - SSG
CategoryOptoelectronics
ColorOrange
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating25mcd
Voltage Rating2.1V
Package / CaseRadial
PackagingBulk
Wavelength630nm
Current - Test20mA
Viewing Angle30°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LN81CPH
LN81CPH
P588 ND
P588ND
P588

Purchase LED ORANGE/WATER CLEAR 5MM ROUND - LN81CPH - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED ORANGE/WATER CLEAR 5MM ROUND - LN81CPH
Optoelectronics

LED ORANGE/WATER CLEAR 5MM ROUND - LN81CPH (P588-ND)

Related parts Optoelectronics :
LED ORANGE/WATER CLEAR 5MM ROUND - LN81CPH
 Order LED ORANGE/WATER CLEAR 5MM ROUND-LN81CPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P588-ND.
LED RED/WATER CLEAR 5MM ROUND - LN21CPHL
 Order LED RED/WATER CLEAR 5MM ROUND-LN21CPHL online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P576-ND.
LED RED/WATER CLEAR 5MM ROUND - LN21CPH
 Order LED RED/WATER CLEAR 5MM ROUND-LN21CPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P583-ND.
LED ORANGE/RED CLEAR 5MM ROUND - LN81RCPH
 Order LED ORANGE/RED CLEAR 5MM ROUND-LN81RCPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P587-ND.
LED ORANGE (WATER CLEAR LENSE) - LN81CPHL
 Order LED ORANGE (WATER CLEAR LENSE)-LN81CPHL online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P457-ND.
LED ORANGE/RED CLEAR 3.2MM ROUND - LN876RCPX
 Order LED ORANGE/RED CLEAR 3.2MM ROUND-LN876RCPX online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P571-ND.
LED ORANGE/WHITE DIFF 5MM ROUND - LN81WPHL
 Order LED ORANGE/WHITE DIFF 5MM ROUND-LN81WPHL online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P578-ND.
LED GREEN/YELLOW CLEAR 5MM ROUND - LN31YCPH
 Order LED GREEN/YELLOW CLEAR 5MM ROUND-LN31YCPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P585-ND.
LED RED ULTRA CLEAR 5MM ROUND - LN289CUQ
 Order LED RED ULTRA CLEAR 5MM ROUND-LN289CUQ online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P597-ND.
LED AMBER CLEAR 5MM ROUND - LN41YCPH
 Order LED AMBER CLEAR 5MM ROUND-LN41YCPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P586-ND.
LED GREEN CLEAR 5MM ROUND - LN31GCPHLG
 Order LED GREEN CLEAR 5MM ROUND-LN31GCPHLG online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P577-ND.
LED RED CLEAR 5MM ROUND - LN21RCPH
 Order LED RED CLEAR 5MM ROUND-LN21RCPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P581-ND.
LED GREEN CLEAR 5MM ROUND - LN31GCPH
 Order LED GREEN CLEAR 5MM ROUND-LN31GCPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P584-ND.
LED ORANGE (RED CLEAR LENS) RND - LN81RCPHL
 Order LED ORANGE (RED CLEAR LENS) RND-LN81RCPHL online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P305-ND.
LED ORANGE/RED DIFF 2MM ROUND - LN882RPX
 Order LED ORANGE/RED DIFF 2MM ROUND-LN882RPX online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P550-ND.