LED RED DIFF 3MM RND FLAT TOP - LN277RPX - Optoelectronics

Digi-Key Part Number P551-ND
Price Break
10
200
1000
5000
10000
Unit Price
0.185
0.14855
0.09017
0.08307
0.07632
Extended Price
1.85
29.71
90.17
415.35
763.20
Manufacturer Part NumberLN277RPX
Product DescriptionLED RED DIFF 3MM RND FLAT TOP
Quantity Available 2130
All prices are in GBP

LED RED DIFF 3MM RND FLAT TOP - LN277RPX - Optoelectronics Details
Technical/Catalog InformationLN277RPX
VendorPanasonic - SSG
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound with Flat Top, 3mm, T-1
Millicandela Rating0.7mcd
Voltage Rating2.2V
Package / CaseRadial
PackagingBulk
Wavelength700nm
Current - Test20mA
Viewing Angle110°
Lens TypeDiffused, Red Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LN277RPX
LN277RPX
P551 ND
P551ND
P551

Purchase LED RED DIFF 3MM RND FLAT TOP - LN277RPX - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED DIFF 3MM RND FLAT TOP - LN277RPX
Optoelectronics

LED RED DIFF 3MM RND FLAT TOP - LN277RPX (P551-ND)

Related parts Optoelectronics :
LED RED DIFF 3MM RND FLAT TOP - LN277RPX
 Order LED RED DIFF 3MM RND FLAT TOP-LN277RPX online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P551-ND.
LED RED DIFF 3.7MM RND FLAT TOP - LN253RP
 Order LED RED DIFF 3.7MM RND FLAT TOP-LN253RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P428-ND.
LED GREEN DIFF 3MM RND FLAT TOP - LN377GPX
 Order LED GREEN DIFF 3MM RND FLAT TOP-LN377GPX online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P552-ND.
LED RED DIFF 4.4MM RND FLAT TOP - LN240RPX
 Order LED RED DIFF 4.4MM RND FLAT TOP-LN240RPX online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P559-ND.
LED RED DIFF 3MM RND TOP VIEW - LN238RPH
 Order LED RED DIFF 3MM RND TOP VIEW-LN238RPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P554-ND.
LED AMBER DIFF 2MM RND FLAT TOP - LN422YP
 Order LED AMBER DIFF 2MM RND FLAT TOP-LN422YP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P426-ND.
LED GRN DIFF 3.7MM RND FLAT TOP - LN353GP
 Order LED GRN DIFF 3.7MM RND FLAT TOP-LN353GP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P429-ND.
LED RED CLEAR 4.4MM RND FLAT TOP - LN240CP
 Order LED RED CLEAR 4.4MM RND FLAT TOP-LN240CP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P431-ND.
LED RED DIFF 2MM RND TOP VIEW - LN222RPH
 Order LED RED DIFF 2MM RND TOP VIEW-LN222RPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P544-ND.
LED RED DIFF 2MM RND TOP VIEW - LN282RPX
 Order LED RED DIFF 2MM RND TOP VIEW-LN282RPX online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P547-ND.
LED GREEN DIFF 3MM RND TOP VIEW - LN338GPH
 Order LED GREEN DIFF 3MM RND TOP VIEW-LN338GPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P555-ND.
LED AMBER DIFF 3MM RND TOP VIEW - LN438YPH
 Order LED AMBER DIFF 3MM RND TOP VIEW-LN438YPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P556-ND.
LED AMBER DIFF 3.7MM RND FLAT TO - LN453YP
 Order LED AMBER DIFF 3.7MM RND FLAT TO-LN453YP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P430-ND.
LED GRN CLEAR 4.4MM RND FLAT TOP - LN340CP
 Order LED GRN CLEAR 4.4MM RND FLAT TOP-LN340CP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P432-ND.
LED ORG CLEAR 4.4MM RND FLAT TOP - LN840RCP
 Order LED ORG CLEAR 4.4MM RND FLAT TOP-LN840RCP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P434-ND.