CONN FEM 20A 3W3 SLD CUP TIN - 6803W3202201 - Connectors

Digi-Key Part Number 6803W3202201-ND
Price Break
140
Unit Price
7.1445
Extended Price
1000.23
Manufacturer Part Number6803W3202201
Product DescriptionCONN FEM 20A 3W3 SLD CUP TIN
Quantity Available Non-Stock
All prices are in GBP

CONN FEM 20A 3W3 SLD CUP TIN - 6803W3202201 - Connectors Details
Technical/Catalog Information6803W3202201
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Flash
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line), Solder Cup
Number of Positions3 Power
Number of Rows1
Names, Registered & Trademark Names680
Type3W3
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 6803W3202201
6803W3202201

Purchase CONN FEM 20A 3W3 SLD CUP TIN - 6803W3202201 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FEM 20A 3W3 SLD CUP TIN - 6803W3202201
Connectors

CONN FEM 20A 3W3 SLD CUP TIN - 6803W3202201 (6803W3202201-ND)

Related parts Connectors:
CONN FEM 20A 3W3 SLD CUP TIN - 6803W3202201
 Order CONN FEM 20A 3W3 SLD CUP TIN-6803W3202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6803W3202201-ND.
CONN FEM 20A 11W1 SLD CUP TIN - 68011W1202201
 Order CONN FEM 20A 11W1 SLD CUP TIN-68011W1202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 68011W1202201-ND.
CONN FEM 20A 13W3 SLD CUP TIN - 68013W3202201
 Order CONN FEM 20A 13W3 SLD CUP TIN-68013W3202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 68013W3202201-ND.
CONN FEM 20A 17W2 SLD CUP TIN - 68017W2202201
 Order CONN FEM 20A 17W2 SLD CUP TIN-68017W2202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 68017W2202201-ND.
CONN FEM 20A 21W1 SLD CUP TIN - 68021W1202201
 Order CONN FEM 20A 21W1 SLD CUP TIN-68021W1202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 68021W1202201-ND.
CONN FEM 20A 21WA4 SLD CUP TIN - 68021WA4S202
 Order CONN FEM 20A 21WA4 SLD CUP TIN-68021WA4S202 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 68021WA4S202-ND.
CONN MALE 20A 3W3 SLD CUP TIN - 6803W3102201
 Order CONN MALE 20A 3W3 SLD CUP TIN-6803W3102201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6803W3102201-ND.
CONN FEM 40A 3W3 SLD CUP TIN - 6803W3202401
 Order CONN FEM 40A 3W3 SLD CUP TIN-6803W3202401 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6803W3202401-ND.
CONN FEM 20A 3W3K SLD CUP TIN - 6803W3K202201
 Order CONN FEM 20A 3W3K SLD CUP TIN-6803W3K202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6803W3K202201-ND.
CONN FEM 20A 5W1 SLD CUP TIN - 6805W1202201
 Order CONN FEM 20A 5W1 SLD CUP TIN-6805W1202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6805W1202201-ND.
CONN FEM 20A 5W5 SLD CUP TIN - 6805W5202201
 Order CONN FEM 20A 5W5 SLD CUP TIN-6805W5202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6805W5202201-ND.
CONN FEM 20A 7W2 SLD CUP TIN - 6807W2202201
 Order CONN FEM 20A 7W2 SLD CUP TIN-6807W2202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6807W2202201-ND.
CONN FEM 20A 8W8 SLD CUP TIN - 6808W8202201
 Order CONN FEM 20A 8W8 SLD CUP TIN-6808W8202201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6808W8202201-ND.
CONN FEM COAX 3W3 SLD CUP TIN - 6823W3202001
 Order CONN FEM COAX 3W3 SLD CUP TIN-6823W3202001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6823W3202001-ND.
CONN FEM 20A 3W3 SLD CUP NKL - 6803W3203L201
 Order CONN FEM 20A 3W3 SLD CUP NKL-6803W3203L201 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 6803W3203L201-ND.