CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561

Digi-Key Part Number 183-025-112-561-ND
Price Break
100
Unit Price
1.2788
Extended Price
127.88
Manufacturer Part Number183-025-112-561
Product DescriptionCONN DB25 MALE .590"RA MET SHELL
Quantity Available 0
All prices are in GBP

CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561 Details
Technical/Catalog Information183-025-112-561
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, Flash
FeaturesMounting Hardware
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25
Number of Rows2
Names, Registered & Trademark Names183
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 183 025 112 561
183025112561

Purchase CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561

CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561 (183-025-112-561-ND)

Related parts :
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-531
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25M-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-161
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-725M-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-171
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-925M-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-181
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-825M-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-431
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-431 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-112-431-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-451
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-451 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-112-451-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-481
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-481 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-112-481-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-561
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-561 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-112-561-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-171
 Order CONN DB25 MALE .590"RA MET SHELL-177-025-112-171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 325M-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-161
 Order CONN DB25 MALE .590"RA MET SHELL-177-025-112-161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-725M-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-181
 Order CONN DB25 MALE .590"RA MET SHELL-177-025-112-181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-825M-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-361
 Order CONN DB25 MALE .590"RA MET SHELL-177-025-112-361 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-025-112-361-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-371
 Order CONN DB25 MALE .590"RA MET SHELL-177-025-112-371 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-025-112-371-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-381
 Order CONN DB25 MALE .590"RA MET SHELL-177-025-112-381 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 177-025-112-381-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-113R431
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-113R431 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-025-113R431-ND.